Rocker Switch Boots
APM Hexseal presents rocker switch boots made from RUBRGLAS™
APM's E-SEEL® (Rock-R-Seel™) rocker switch boots are molded from RUBRGLAS, APM's proprietary high tear-strength, transparent silicone rubber. These durable and flexible boots seal out dust, dirt, and moisture without compromising switch operability, position status viewing, or legend visibility. Each is designed to fully enclose the switch bezel, while the unique molded-in "panel sealing rib" forms a watertight and dust-tight seal against the front panel surface.
These transparent silicone HEXSEAL rocker sealing boots are designed to meet many of the same specifications (MIL-DTL-5423) as other APM sealing boots. They are also UL Recognized Components, with a life expectancy of 50,000 actuations, and IP54 rated, with an operating temperature rating of -80°F to +400°F (-62°C to +204°C). Their design features a continuous sealing rib at its base to fully enclose the switch bezel. Models also match most popular rocker switch devices and are used extensively in marine, medical, military, aviation, automation, instrumentation, and construction equipment, including process and varied industrial plant applications. Made in the USA.
Rocker Switch Boots
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1113/66 | ROCKER BOOT CLEAR | 297 - Immediate | $23.02 | View Details |
![]() | ![]() | 1113/70 | ROCKER BOOT CLEAR | 108 - Immediate | $20.06 | View Details |
![]() | ![]() | 1113/62 | ROCKER BOOT CLEAR | 218 - Immediate | $25.16 | View Details |
![]() | ![]() | 1113/63 | ROCKER BOOT CLEAR | 383 - Immediate | $23.02 | View Details |
![]() | ![]() | 1113/71 | BOOT ROCKER CIRCUIT BREAKER CLR | 0 - Immediate | $34.23 | View Details |