Zero Smog® TL Kit Fume Extraction System
Apex Tool Group’s fume extraction system has an exceptionally long service life due to a maintenance free brushless EC turbine
Apex Tool Group’s Weller® Zero Smog® TL kit fume extraction system handles requirements for up to two workspaces. The device is portable; it can be moved easily from bench to bench. This system is easy to operate and has a variable speed blower setting that can tailor the fan speed to the application. The noise levels are very low and there is an automated notification system to alert when filter replacement is needed. Filters are easy to replace. Arms and accessories attach quickly with the Weller’s easy-click system. The unit has an exceptionally long service life due to an exceptionally large filter surface and maintenance free brushless EC turbine.
- Safely and effectively remove fumes from the soldering process due to flux fumes
- Remove harmful gases from adhesives, primers, and accelerators
- Remove harmful gases and VOCs from solvents such as methanol, acetone, isopropyl alcohol, and MEK
- Extraction unit for up to two workplaces
- Low noise levels
- Portable for placement under or next to the bench
- Easy filter replacement
- Audio-visual filter change alarm
- Quick and simple installation with easy-click system
- Variable speed settings
- Active carbon foam filter for effective gas cleaning
- Maintenance-free brushless EC blower
- Easily operated
- Hand soldering
- Gluing, cleaning, and filling
- Fine dust
- Clean rooms
Zero Smog® TL Kit Fume Extraction System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZEROSMOGTLKIT1N | FUME ABSORBER BENCH TOP 120V | 11 - Immediate | $11,809.44 | View Details |
![]() | ![]() | FT91000033 | REMOTE SWITCH | 10 - Immediate | $333.46 | View Details |
![]() | ![]() | T0058762701 | HEPA FILTER FOR WFE2ES | 42 - Immediate | $1,589.38 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALFA | BLACK NOZZLE, ESD, 225X100 MM | 13 - Immediate | $435.08 | View Details |
![]() | ![]() | 0F10 | FLEXIBLE,ADJUSTABLE ARM 1000MM C | 15 - Immediate | $852.41 | View Details |
![]() | 0F07 | FLEXIBLE, ADJUSTABLE ARM 0,7 M ( | 0 - Immediate | $870.16 | View Details | |
![]() | ![]() | T0053657499N | STOP VALVE FOR WFE2S & WFE2ES | 7 - Immediate | $1,278.61 | View Details |
![]() | T0053658099 | WF 32 EXTRACTION ARM | 0 - Immediate | $1,349.64 | View Details | |
![]() | ![]() | T0058762753 | WFE ADAPTER 50-60MM KIT W. O-RIN | 0 - Immediate | $81.72 | View Details |
![]() | T0058762834 | NOZZLE FOR WF 32 EXTRACTION ARM | 0 - Immediate | $426.20 | View Details | |
![]() | ![]() | 700-3051-ESD | QUICK-CONNECTION HOSE 60MM 3.0 | 0 - Immediate | $958.96 | View Details |