AC10256 Tri-Band Wi-Fi® 7 Embedded FPC Antenna
The Antenna Company AC10256 tri-band Wi-Fi 7 embedded FPC antenna features ground plane independence, high efficiency, and excellent VSWR
The Antenna Company AC10256 tri-band flexible printed circuit (FPC) Wi-Fi 7 antenna supports the 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands (2.4 GHz to 2.5 GHz, 5.15 GHz to 7.125 GHz). Flexibility and a peel-and-stick adhesive backing make the AC10256 antenna easy to mount in unique and custom enclosures. Connection is made to the radio via a 1.13 mm coaxial cable terminated in an MHF1/U.FL type plug connector. Various cable length options are available.
- Very high-efficiency
- Ground plane independent
- Compact size: 29.2 mm x 14.5 mm x 0.27 mm
- MHF1/U.FL-compatible plug termination
- Various cable length options are available
- Wi-Fi/WLAN coverage
- Wi-Fi 7 (802.11be)
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- 2.4 GHz ISM applications
- Bluetooth®
- Zigbee®
- U-NII bands 1-8
- Internet of Things (IoT) devices
- WLAN gateways/routers
- Fixed wireless customer premise equipment (CPE)
AC10256 Tri-Band Wi-Fi® 7 Embedded FPC Antenna
Image | Manufacturer Part Number | Description | Features | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | AC10256-050 | RF ANT 2.45/5.522/6.537GHZ UFL | Cable - 50mm | 0 - Immediate | $13.96 | View Details |
![]() | ![]() | AC10256-100 | RF ANT 2.45/5.522/6.537GHZ UFL | Cable - 100mm | 0 - Immediate | $17.90 | View Details |
![]() | ![]() | AC10256-200 | RF ANT 2.45/5.522/6.537GHZ UFL | Cable - 200mm | 0 - Immediate | $15.50 | View Details |
![]() | ![]() | AC10256-300 | RF ANT 2.45/5.522/6.537GHZ UFL | Cable - 300mm | 0 - Immediate | $17.65 | View Details |