Motor Control Solutions |
||||||||||||||||||||||||||||
Today’s industrial Motor Control solutions need to be efficient, reliable and accurate.Analog Devices offers complete solutions for your Motor Control needs from amplifiers, interface, converters, power management, embedded processors and iCoupler® digital isolators. These solutions are applicable for the motor based systems of DC motor, AC induction, Brushless DC, Servo and more. Our energy conscious society demands lower and lower power consumption for maximum energy efficiency. ADI offers many efficient motor control solutions such as the ADP1047 digital power controller and AC power Metering, high voltage amplifiers like the AD8148 and gate drivers such as ADuM4135 and ADuM4223. Motor control applications often run 24 hours a day, 365 days a year and reliability is a must. Analog Devices has many devices just for these hard-running applications. They have wide range of Analog to Digital Converters (ADCs) such as 12Bit SAR AD7266 and interface devices like the RS-485/RS422 transceiver ADM2683 and the Isolated CAN transceiver ADM3053 which are ideal for motor control. Accuracy is a must and ADI offers highly accurate products such as AD7403, a 16-Bit Sigma Delta Modulator; AD2S1210, a variable resolution 16-Bit converter with reference oscillator; and processors such as ARM® Cortex®-M4 ADSP-CM408 and the Dual core ARM mixed signal ADSP-CM419. For your motor control needs of DC motor, AC induction, Brushless DC and Servo applications, check out Analog Devices. They have the best devices for efficient, reliable and accurate solutions with their amplifiers, interface, converters, power management, embedded processors and iCoupler® digital isolators. Main Signal Chain![]() Products
Resources
Circuits from the Lab® Reference Circuits for Motor Control |
||||||||||||||||||||||||||||