LT8350 Buck-Boost Silent Switcher® Converter
Analog Devices' LT8350 40 VIN, 18 VOUT, 6 A synchronous buck-boost Silent Switcher
ADI's LT8350 is a monolithic 4-switch synchronous buck-boost converter with Silent Switcher architecture to minimize EMI emissions while delivering high efficiency at high-switching frequency. The switcher can regulate the output voltage, input or output current from input voltages above, below, or equal to the output voltage. The proprietary peak current mode control scheme allows adjustable and synchronizable 200 kHz to 2 MHz fixed frequency operation or spread spectrum frequency modulation (SSFM) operation. With a 3 V to 40 V input voltage range, 1 V to 18 V output voltage capability, and seamless low noise transitions between operation regions, the LT8350 is ideal for voltage regulator, battery, and supercapacitor charger applications in automotive, industrial, telecom, and battery-powered systems.
The LT8350 provides input or output current monitor and power good flag. Robust fault protection is provided to detect output short-circuit condition, during which the LT8350 retries, latches off, or keeps running.
Evaluation circuit EVAL-LT8350-AZ is a 40 V synchronous buck-boost converter featuring the LT8350. It drives up to 2.5 A load at 12 V output when VIN is between 9 V and 40 V and will run down to 3 VIN with reduced output current. EVAL-LT8350-AZ runs at 350 kHz switching frequency with spread spectrum frequency modulation (SSFM) disabled. When enabled, SSFM spreads the switching frequency of the LT8350 from fSW to fSW +25% for reduced EMI emission.
- 4-switch single inductor architecture allows VIN above, below, or equal to VOUT
- Silent switcher architecture for low EMI
- Up to 95% efficiency at 2 MHz
- Proprietary peak current mode
- 3 V to 40 V input voltage range
- 1 V to 18 V output voltage range
- ±1.5% output voltage regulation
- Output/input current regulation and monitor
- Constant-voltage/constant-current regulation
- High-side PMOS load switch driver
- No top MOSFET refresh noise in buck or boost
- 200 kHz to 2 MHz fixed switching frequency with external frequency synchronization and SSFM
- VOUT disconnected from VIN during shutdown
- Small 4 mm x 6 mm 32-pin LQFN package
- AEC-Q100 qualification in progress
- Automotive, industrial, and telecom systems
- Voltage regulators with accurate current limit
- High-frequency battery-powered systems
- USB-PD sources
LT8350 Buck-Boost Silent Switcher®
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | LT8350RV#PBF | IC REG BUCK BOOST ADJ 6A 32LQFN | 0 - Immediate | $35.23 | View Details |
Evaluation Board
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EVAL-LT8350-AZ | EVAL BOARD FOR LT8350 | 11 - Immediate | $1,313.50 | View Details |