Data Converters

As the world's leading provider of data converters, Analog Devices, Inc. offers the industry’s largest portfolio of precision and high-speed A/D and D/A converters. Providing cutting-edge technology, ADI’s converters are designed to deliver performance without compromise, enabling leading-edge next-generation end-systems. Supported by the design tools and the technical documentation needed to accelerate time-to-market, converters from ADI meet the application challenges whether they are high-speed or precision centric. Find an ADC or DAC to suit every specification: accuracy, resolution, sample rate, bandwidth, power, size, integrated functionality and value.

Select one of the data converter categories below to learn more:

  Precision Converters Button High Speed Converters Button  

High-Speed Analog-to-Digital Converters

ADI AD9680 Product Image  

Featured Product:

The AD9680 is a dual, 14-bit, 1 GSPS analog-to-digital converter (ADC). The device has an on-chip buffer and sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed for sampling wide bandwidth analog signals of up to 2 GHz. The AD9680 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package.

AD9680 Learn More AD9680 Datasheet AD9680 Product Page
ADC Resolution # of Channels Throughput Datasheet Eval Board
AD9253 14 4 125 MSPS Datasheet AD9253 Eval Board AD9253
AD9250 14 2 250 MSPS Datasheet AD9250 Eval Board AD9250
AD9681 14 8 125 MSPS Datasheet AD9681 Eval Board AD9681
AD9249 14 16 65 MSPS Datasheet AD9249 Eval Board AD9249
AD9656 16 4 125 MSPS Datasheet AD9656 Eval Board AD9656
AD9645 14 2 125 MSPS Datasheet AD9645 Eval Board AD9645
AD9257 14 8 65 MSPS Datasheet AD9257 Eval Board AD9257
AD9633 12 4 125 MSPS Datasheet AD9633 Eval Board AD9633
AD9637 12 8 80 MSPS Datasheet AD9637 Eval Board AD9637
AD9234 12 2 1000 Datasheet AD9234 Eval Board AD9234

High-Speed Digital-to-Analog Converters

ADI AD9144 Image  

Featured Product:

The AD9144 is a quad, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.8 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs) from Analog Devices, Inc. An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/read back of many internal parameters. Full-scale output current can be programmed over a typical range of 13.9 mA to 27.0 mA. The AD9144 is available in an 88-lead LFCSP.

AD9144 Learn More AD9144 Datasheet AD9144  Product Page
DAC Resolution # of Channel Throughput Datasheet Eval Board
AD9142A 16 2 1600 MSPS Datasheet AD9142A Eval Board AD9142A
AD9139 16 2 1600 MSPS Datasheet AD9139 Eval Board AD9139
AD9102 14 4 180 MSPS Datasheet AD9102 Eval Board AD9102
AD9106 12 4 180 MSPS Datasheet AD9106 Eval Board AD9106
AD9739A 14 2 2.5 GSPS Datasheet AD9739A Eval Board AD9739A
AD9737A 11 2 2.5 GSPS Datasheet AD9737A Eval Board AD9737A
AD9789 14 4 2400 MSPS Datasheet AD9789 Eval Board AD9789
AD9148 16 4 1000 MSPS Datasheet AD9148 Eval Board AD9148