CN0508 Benchtop Power Supply
Analog Devices 75 W, single-output benchtop power supply reference design features a wide, adjustable output voltage range
ADI's CN0508 circuit is a single-channel, 75 W benchtop power supply featuring an adjustable, wide output voltage range of 0 V to 27.5 V and current limiting/constant current operation (up to 3 A). With a Raspberry Pi®-compatible expansion header, electronic control through either a local touchscreen or over a wireless or wired network connection is possible. Output voltage can be controlled manually or by software, and a manual current-limit control sets the transition from constant-voltage to constant-current operation. The benchtop power supply features a hybrid buck/linear architecture, providing low output ripple and low output capacitance, excellent transient response, regulation to 0 V and 0 A, and low power dissipation that eliminates the need for heatsinks. The complete solution is low-cost, compact, and easily configured for standalone operation or integration into other equipment.
Features
- Featuring LT8612 buck converter, LT3081 linear regulator, LT3092 current source, LTC1983 negative supply
- True 0 V and 0 A operation
- Manual operation or software controllable using a Raspberry Pi
- Measure system temperature, output voltage, and output current
Applications
- Instrumentation and measurement: electronic test and measurement, benchtop power supply
- General purpose
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-CN0508-RPIZ | EVAL BOARD FOR CN0508 | 0 - Immediate | $1,304.26 | View Details |