AD9269/65 Low-Power, High-Speed 16-bit, 1.8V ADCs

Analog Devices' analog-to-digital converters provide flexible, future-proof platforms

Image of Analog Devices' AD9269 - 65 Low-Power High-Speed 16-Bit 1.8V ADCsAnalog Devices, Inc.'s low-power ADCs (analog-to-digital converters) are ideal for effective high-performance, power-efficient communications, portable device, instrumentation, and healthcare applications.

Features include:

  • AD9269 – 16-bit low-power, dual channel ADC spanning 20 to 80 MSPS with quadrature-error correction block (QEC)
  • AD9265 – 16-bit low-power ADC spanning 80 to 125 MSPS

These ADC products provide designers with flexible, future-proof platforms to differentiate their systems without changing the core design by migrating either resolution or bandwidth support by means of space efficient pin compatible families.

Image of Analog Devices' AD9269/65 Low-Power, High-Speed 16-Bit, 1.8V ADCsAD9269 ADCs

The AD9269 is a monolithic, dual-channel, 1.8 V supply, 16-bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS ADC. It features a high performance sample-and-hold circuit and on-chip voltage reference.

This product uses multistage differential pipeline architecture with output error correction logic to provide 16-bit accuracy at 80 MSPS data rates and to guarantee no missing codes over the full operating temperature range.

 

Image of Analog Devices' AD9269/65 Low-Power, High-Speed 16-Bit, 1.8V ADCsAD9265 ADCs

The AD9265 is a 16-bit, 125 MSPS ADC. The AD9265 is designed to support communications applications where high performance combined with low cost, small size, and versatility is desired.

The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic to provide 16-bit accuracy at 125 MSPS data rates and guarantees no missing codes over the full operating temperature range.

AD9269 ADCs

ImageManufacturer Part NumberDescriptionInput TypeAvailable QuantityPriceView Details
IC ADC 16BIT 64-LFCSP-VQAD9269BCPZ-20IC ADC 16BIT 64-LFCSP-VQDifferential264 - Immediate$1,112.86View Details
IC ADC 16BIT 64-LFCSP-VQAD9269BCPZ-40IC ADC 16BIT 64-LFCSP-VQDifferential6 - Immediate$1,334.19View Details
IC ADC 16BIT 64-LFCSP-VQAD9269BCPZ-65IC ADC 16BIT 64-LFCSP-VQDifferential0 - Immediate$1,629.50View Details
Published: 2012-10-12