Amphenol RF offer a full range of wire-to-wire, wire-to-board and board-to-board micro-miniature RF connectors, adapters and cable assemblies. Our micro-miniature product lines meet industry demands of excellent performance in space saving, compact designs. Our micro-miniature products are ideal for wireless applications including GPS, mobile antennas, Bluetooth and broadband communications.
Features and Benefits:
- MCX, MMCX, SMP, AMC, AMMC interfaces available in many styles and configurations
- Ideal solution for RF applications with size limitations
- Built to the highest quality standards for high performance and electrical reliability
Micro-Miniature Connectors Technical Specifications:
Product Series | AMMC | Description |
Impedance |
50 Ω |
Fully compatible with the W.FL, the AMMC connector is Amphenol's solution for space-constrained applications. Widely used for antenna connections in the smallest handheld devices.  |
Frequency Range |
DC - 6 GHz |
Mating |
Snap-on coupling |
Durability |
20 cycles minimum |
Temperature Range |
- 40°C to +90°C |
Dimensions |
1.7 mm x 1.7 mm x 0.85 mm; 1.4 mm height when fully mated |
Applications |
Antennas Bluetooth Handheld Devices |
Product Series | AMC | Description |
Impedance |
50 Ω |
Fully compatible with the U.FL, the AMC connector is a popular connector with a small package size. The AMC is used in many Wi-Fi and WLAN applications, as is a great solution when you do not have a lot of space.  |
Frequency Range |
DC - 6 GHz |
Mating |
Snap-on coupling |
Durability |
30 cycles minimum |
Temperature Range |
- 40°C to +90°C |
Dimensions |
2.6 mm x 2.6 mm x 1.25 mm; 2.0 mm height when fully mated |
Applications |
Wi-Fi WLAN RFIDs |
Product Series | MMCX | Description |
Impedance |
50 Ω |
MMCX MicroMate connectors are great for densely packed RF applications such as Base Stations and Broadband Communications. Fully rotatable, they offer easy installation and a positive snap-on connection.  |
Frequency Range |
DC - 6 GHz |
Mating |
Snap-on coupling |
Durability |
500 cycles minimum |
Temperature Range |
-55°C to +155°C |
Dimensions |
Plug OD 2.40 mm, Jack ID 2.41 mm |
Applications |
Satcom Broadband Radio Boards |
Product Series | MCX | Description |
Impedance |
50 and 75 Ω |
MCX connectors are a versatile solution. Small and rugged, they provide Broadband performance and accommodate a wide range of cable types and are used extensively in Telecom, Automotive, and Instrumentation applications.  |
Frequency Range |
DC - 6 GHz |
Mating |
Snap-on coupling |
Durability |
500 cycles minimum |
Temperature Range |
-55°C to +155°C |
Dimensions |
Plug OD 3.76 mm, Jack ID 3.66 mm |
Applications |
GPS Base Stations Wireless Network Antennas |
Product Series | SMP | Description |
Impedance |
50 Ω |
SMP connectors are perfect for high-performance applications when space is an issue. Ideal for Blindmate or Board-to-Board situations, and used in Military, Broadband, and Instrumentation Applications.  |
Frequency Range |
DC - 26.5 GHz |
Mating |
Push-on coupling, Various detent |
Durability |
500 cycles minimum |
Temperature Range |
-65°C to + 165°C |
Dimensions |
Plug OD 3.43 mm, Jack dimensions differ based on detent |
Applications |
Routers Instrumentation Telecommunications |
back to top
View all
Micro-Miniature RF Connectors
Amphenol is proud to offer one of the industry's widest ranges of RF micro-miniature connectors. Our interconnects are available in 50 and 75 Ohm configurations, as well as straight and right-angle variations.
back to top
View all
Micro-Miniature RF Adapters
Our micro-miniature RF adapters are available in between-series and in-series configurations, and are ideal for wireless and broadband applications.
back to top
View allMicro-Miniature Cable Assemblies, AMMC Jumpers and AMC Jumpers
Our micro-miniature fixed-length cable assemblies, AMMC jumpers and AMC jumpers are available in a variety of interfaces, cable configurations and lengths, offering flexibility to your RF design.
back to top