Flexible Printed Circuit Assemblies
FCI Basics’ circuits offer a wide range, high performance, and time and cost savings
Amphenol FCI Basics BergStak®, MezzoStak®, Conan®, ComboStak®and PowerStak® are industry proven board-to-board solutions. To increase the advantages of these recognized board-to-board solutions, the offering now includes Flexible Printed Circuit (FPC) assemblies which provide design flexibility to customers.
- Pitch sizes: 0.4 mm to 2.0 mm
- Positions: 2 to 200
- Heights: 1.5 mm to 20 mm
- FPC lengths: 100 mm to 500 mm
- Special FPC shapes
- High-speed signal capability of up to 16 Gb/s
- FPC cable with SMT process
- Industrial
- Automotive
- IT/datacom
- Mobile devices
- Mobile networks
Flexible Printed Circuit Assemblies
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 10170897-E030010LF | CABLE FFC/FPC 30POS 0.5MM 3.94" | 129 - Immediate | $189.18 | View Details |
![]() | ![]() | 10170897-H031020LF | CABLE FFC/FPC 31POS 0.5MM 7.87" | 71 - Immediate | $260.54 | View Details |
![]() | ![]() | 10170897-B030010LF | BERGSTAK 0.40MM FLEX CABLE, 30PO | 69 - Immediate | $270.47 | View Details |
![]() | ![]() | 10170897-C050010LF | BERGSTAK 0.50MM FLEX CABLE, 50PO | 49 - Immediate | $270.47 | View Details |
![]() | ![]() | 10170897-F040010LF | BERGSTAK 0.80MM FLEX CABLE, 40PO | 94 - Immediate | $326.72 | View Details |