EconoStik™ 2.54 mm Unshrouded Headers
FCI Basics offers economical, general purpose versatile stackers
The FCI Basics EconoStik™ 2.54 mm unshrouded headers are available in single-row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The EconoStik™ 2.54 mm is a standard 0.64 mm square header with high-temperature resin and 1 μ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for mid-end applications. It can be used in various board-to-board applications such as industrial controls, test equipment, metering, POS machines, set-top boxes, surveillance equipment, and vending machines.
- Single and double row options
- 0.64 mm square header
- 50 mating cycles
- Customized mating and tail lengths
- Custom polarization available
- RoHS compliant and lead free
EconoStik™ 2.54 mm Unshrouded Headers
| Image | Manufacturer Part Number | Description | Row Spacing - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10129378-902001BLF | CONN HEADER VERT 2POS 2.54MM | - | 53459 - Immediate | $1.07 | View Details |
![]() | ![]() | 10129378-902002BLF | CONN HEADER VERT 2POS 2.54MM | - | 43946 - Immediate | $0.82 | View Details |
![]() | ![]() | 10129378-902003BLF | CONN HEADER VERT 2POS 2.54MM | - | 2122 - Immediate | $1.23 | View Details |
![]() | ![]() | 10129378-902004BLF | CONN HEADER VERT 2POS 2.54MM | - | 63689 - Immediate | $1.48 | View Details |
![]() | ![]() | 10129378-910001BLF | CONN HEADER VERT 10POS 2.54MM | - | 13812 - Immediate | $3.95 | View Details |
![]() | ![]() | 10129378-910002BLF | CONN HEADER VERT 10POS 2.54MM | - | 13494 - Immediate | $3.78 | View Details |
![]() | ![]() | 10129378-910003BLF | CONN HEADER VERT 10POS 2.54MM | - | 62 - Immediate | $2.14 | View Details |
![]() | ![]() | 10129378-910004BLF | CONN HEADER VERT 10POS 2.54MM | - | 14475 - Immediate | $2.14 | View Details |
![]() | ![]() | 10129378-936001BLF | CONN HEADER VERT 36POS 2.54MM | - | 19619 - Immediate | $11.35 | View Details |
![]() | ![]() | 10129378-936002BLF | CONN HEADER VERT 36POS 2.54MM | - | 3874 - Immediate | $5.59 | View Details |
![]() | ![]() | 10129378-936003BLF | CONN HEADER VERT 36POS 2.54MM | - | 3668 - Immediate | $12.91 | View Details |
![]() | ![]() | 10129378-936004BLF | CONN HEADER VERT 36POS 2.54MM | - | 3641 - Immediate | $5.92 | View Details |
![]() | ![]() | 10129379-902001BLF | CONN HEADER R/A 2POS 2.54MM | - | 17194 - Immediate | $1.23 | View Details |
![]() | ![]() | 10129379-902002BLF | CONN HEADER R/A 2POS 2.54MM | - | 78368 - Immediate | $1.23 | View Details |
![]() | ![]() | 10129379-902003BLF | CONN HEADER R/A 2POS 2.54MM | - | 57050 - Immediate | $1.40 | View Details |
![]() | ![]() | 10129379-902004BLF | CONN HEADER R/A 2POS 2.54MM | - | 2622 - Immediate | $0.82 | View Details |
![]() | ![]() | 10129379-906002BLF | CONN HEADER R/A 6POS 2.54MM | - | 8916 - Immediate | $1.56 | View Details |
![]() | ![]() | 10129379-906003BLF | CONN HEADER R/A 6POS 2.54MM | - | 15610 - Immediate | $1.64 | View Details |
![]() | ![]() | 10129379-906004BLF | CONN HEADER R/A 6POS 2.54MM | - | 1886 - Immediate | $1.64 | View Details |
![]() | ![]() | 10129379-910001BLF | CONN HEADER R/A 10POS 2.54MM | - | 3245 - Immediate | $2.22 | View Details |