Self-Adhering Surface Temperature Sensors

Amphenol Advanced Sensors’ range of adhesive pad sensors detect overtemperature

Image of Amphenol Advanced Sensors Self-Adhering Surface Temperature SensorsAmphenol Advanced Sensors' self-adhering surface temperature sensors from Thermometrics are designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. They are also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensors detects overtemperature resulting from a malfunction or a dry-fire.

Pressure-sensitive adhesive tapes loaded with ceramic powders provide high thermal conductivity and thus excellent heat transfer from the heat source to an NTC thermistor while maintaining appropriate levels of dielectric strength. An adhesive-lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.

Features

  • Excellent heat transfer
  • Long-term stability
  • Multiple adhesive tape sizes, lengths, and shapes available
  • Operating temperature range: -30°C to +70°C
  • PVC single insulated lead wire, 3 mm x 1.5 mm cross-sectional profile
  • Voltage withstand: 750 VAC between the terminals of the connector and the contact tape, for a broadly sinusoidal wave form at 50 Hz, where the max permissible current is 1 mA

Temperature Sensors

ImageManufacturer Part NumberDescriptionB Value ToleranceAvailable QuantityPriceView Details
THERMISTOR NTC 10KOHMJS6862THERMISTOR NTC 10KOHM-1186 - Immediate$34.33View Details
THERMISTOR NTC 10KOHMJS5698THERMISTOR NTC 10KOHM-1853 - Immediate$41.00View Details
THERMISTOR NTC 10KOHMJS7352THERMISTOR NTC 10KOHM-470 - Immediate$35.56View Details
Published: 2019-05-07