NPB 102 Barometric Pressure Sensor
Amphenol Advanced Sensors' digital output sensor fits the standard PCBA footprint for barometric applications
Amphenol Advanced Sensors’ NPB 102 is an absolute pressure sensor with digital output for low power consumption and applications with a wide operating temperature range. Digital compensation of the signal offset, sensitivity, and non-linearity is accomplished via a 26-bit internal digital signal processor (DSP) running a correction algorithm. The calibration coefficients are stored on-chip in highly reliable, nonvolatile, multi-time programmable (MTP) memory.
The sensor is available in two standard pressure ranges with custom pressure ranges available upon request. Packaged in a QFN configuration, the NPB 102 is intended for surface-mount printed circuit board assemblies. The package contains the pressure-sensing element and the necessary signal-conditioning electronics. The absolute pressure is measured through the port opening on top of the package (near pin 1). This series provides a cost-effective solution that fits a standard PCBA footprint for barometric applications.
- Pressure ranges: 260 mBar to 1,260 mBar and 50 kPa to 200 kPa
- Operating temperature range: -40°C to +125°C
- Package: 4 mm x 4 mm QFN allowing the AVI to detect the solder joint
- AEC-Q100-qualified
- Available interfaces: I2C and SPI
- Ultra-low current consumption in sleep mode
- Resolution: 18-bit pressure and 16-bit temperature
- Die dimensions: 4 mm x 4 mm x 1.65 mm (LxWxH)
- Thermal runaways
- Infotainment systems
- Indoor and outdoor navigation
- Consumer drones
- Weather forecast
- Altimeters and barometers for portable devices
- Enhanced GPS navigation
NPB 102 Barometric Pressure Sensors
Image | Manufacturer Part Number | Description | Operating Pressure | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | NPB-102-I-0126A | BAROMETRIC PRESSURE SENSOR 26-12 | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NPB-102-I-0200A | BAROMETRIC PRESSURE SENSOR 50-20 | 7.25PSI ~ 29.01PSI (50kPa ~ 200kPa) | 0 - Immediate | See Page for Pricing | View Details |