A1334 High Resolution Programmable Angle Sensor with SPI Interface
Allegro offers the A1334 sensor, designed for 2D, end-of-shaft, and angle sensor applications
Allegro's A1334 is a 360° contactless, high resolution magnetic angle position sensor based on circular vertical hall (CVH) technology. It is a system-on-a-chip that includes a CVH front end, programmable digital signal processing, and a SPI interface. The A1334 is ideal for automotive and industrial applications requiring end-of-shaft, high speed, 0° to 360° angle measurements. With a fast angle refresh rate of 25 µsecs it produces accurate angle measurements even on target magnets rotating at very high RPM rates. It’s also ideal for slower speed applications where it can provide accurate angle measurements with 12-bits of resolution.
Features and Benefits | ||
|
|
|
Applications | ||
|
|