DLLR Series Pressure Sensors

Amphenol All Sensors’ mini digital output sensor is based on their CoBeam²™ technology

Image of All Sensors' DLLR Series Pressure SensorsAmphenol All Sensors’ DLLR series mini digital output sensor is based on their CoBeam2 technology. This reduces package stress susceptibility, resulting in improved overall long-term stability and vastly improves the position sensitivity. The digital interface eases the integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter a very low-power mode between readings to minimize load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. A protective parylene coating is optionally available for moisture/harsh media protection.

DLLR Series Datasheet

Pressure Sensors Databook

Features
  • 10 and 30 in H2O pressure ranges
  • 1.68 V to 3.6 V supply voltage
  • I2C or SPI interface (automatically selected)
  • High resolution 16-bit/17-bit/18-bit output
  • Better than 0.5% accuracy over temperature typical
Applications
  • Medical breathing
  • Environmental controls
  • HVAC
  • Industrial controls
  • Portable/hand-held equipment

DLLR Series Pressure Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 0.36PSID 0.09" 18BIT 8DIPDLLR-L10D-E1BD-C-NAV8SENSOR 0.36PSID 0.09" 18BIT 8DIP2 - Immediate$725.36View Details
SENSOR 1.08PSID 0.09" 18BIT 8DIPDLLR-L30D-E1BD-C-NAV8SENSOR 1.08PSID 0.09" 18BIT 8DIP15 - Immediate$725.36View Details
SENSOR 1.08PSID 0.09" 18BIT 8DIPDLLR-L30G-E1BD-C-NAV8SENSOR 1.08PSID 0.09" 18BIT 8DIP0 - Immediate$725.36View Details
SENSOR 0.36PSID 0.09" 17BIT 8DIPDLLR-L10D-E1BD-C-NAV7SENSOR 0.36PSID 0.09" 17BIT 8DIP3 - Immediate$725.36View Details
SENSOR 0.36PSID 0.09" 17BIT 8DIPDLLR-L10G-E1BD-C-NAV7SENSOR 0.36PSID 0.09" 17BIT 8DIP0 - Immediate$725.36View Details
SENSOR 1.08PSID 0.09" 17BIT 8DIPDLLR-L30D-E1BD-C-NAV7SENSOR 1.08PSID 0.09" 17BIT 8DIP8 - Immediate$725.36View Details
SENSOR 1.08PSID 0.09" 17BIT 8DIPDLLR-L30G-E1BD-C-NAV7SENSOR 1.08PSID 0.09" 17BIT 8DIP0 - Immediate$725.36View Details
SENSOR 0.36PSID 0.09" 16BIT 8DIPDLLR-L10D-E1BD-C-NAV6SENSOR 0.36PSID 0.09" 16BIT 8DIP32 - Immediate$616.56View Details
SENSOR 0.36PSID 0.09" 16BIT 8DIPDLLR-L10G-E1BD-C-NAV6SENSOR 0.36PSID 0.09" 16BIT 8DIP2 - Immediate$725.36View Details
SENSOR 1.08PSID 0.09" 16BIT 8DIPDLLR-L30D-E1BD-C-NAV6SENSOR 1.08PSID 0.09" 16BIT 8DIP15 - Immediate$725.36View Details
SENSOR 1.08PSID 0.09" 16BIT 8DIPDLLR-L30G-E1BD-C-NAV6SENSOR 1.08PSID 0.09" 16BIT 8DIP0 - Immediate$725.36View Details
SENSOR 0.36PSID 0.09" 18BIT 8DIPDLLR-L10G-E1BD-C-NAV8SENSOR 0.36PSID 0.09" 18BIT 8DIP0 - Immediate$725.36View Details
Published: 2019-08-14