DLC Series Pressure Sensors

Amphenol All Sensors' DLC series compact high-resolution pressure sensor improves overall long-term stability

Image of Amphenol All Sensors' DLC Series Pressure SensorsAmphenol All Sensors’ DLC series compact high-resolution sensor is based on All Sensors’ CoBeam2™ technology. This reduces package stress susceptibility, resulting in improved overall long-term stability. This technology breakthrough advances the state of the art for piezoresistive pressure sensors beyond what has been achieved for low-pressure sensing using silicon-based strain technology. The low supply voltage allows for the integration of the sensors into a wide range of process control and measurement systems, as well as a direct connection to I2C serial communications channels. The DLC series offers 16-bit digital resolution. The digital interface options ease integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter very low-power modes between readings to minimize load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases.

Resources

Features and Benefits
  • 1 in. H2O to 150 PSI pressure ranges
  • 1.8 V to 3.6 V supply voltage
  • Digital I2C interface
  • High-resolution 16-bit output
  • Compact package sizes starting from 7 mm x 7 mm
Applications
  • Medical breathing
  • Industrial controls
  • HVAC
  • Environmental controls
  • Portable/handheld equipment

DLC Series Pressure Sensors

ImageManufacturer Part NumberDescriptionVoltage - SupplyAvailable QuantityPriceView Details
COMPACT DIGITAL, 30 PSI GAGEDLC-030G-U2COMPACT DIGITAL, 30 PSI GAGE1.8V ~ 3.6V0 - Immediate$279.89View Details
COMPACT DIGITAL, 15 PSI GAGEDLC-015G-U2COMPACT DIGITAL, 15 PSI GAGE1.8V ~ 3.6V0 - Immediate$279.89View Details
COMPACT DIGITAL, 150 PSI GAGEDLC-150G-U2COMPACT DIGITAL, 150 PSI GAGE1.8V ~ 3.6V0 - Immediate$279.89View Details
COMPACT DIGITAL, 100 PSI GAGEDLC-100G-U2COMPACT DIGITAL, 100 PSI GAGE1.8V ~ 3.6V0 - Immediate$279.89View Details
COMPACT DIGITAL, 1 PSI GAGEDLC-001G-U2COMPACT DIGITAL, 1 PSI GAGE1.8V ~ 3.6V0 - Immediate$279.89View Details
COMPACT DIGITAL, 5 PSI GAGEDLC-005G-U2COMPACT DIGITAL, 5 PSI GAGE1.8V ~ 3.6V0 - Immediate$279.89View Details
COMPACT DIGITAL, 100 PSI DIFFDLC-100D-D4COMPACT DIGITAL, 100 PSI DIFF1.8V ~ 3.6V0 - Immediate$330.27View Details
COMPACT DIGITAL, 60 INH2O DIFFDLC-L60D-D4COMPACT DIGITAL, 60 INH2O DIFF1.8V ~ 3.6V0 - Immediate$330.27View Details
COMPACT DIGITAL, 30 PSI DIFFDLC-030D-D4COMPACT DIGITAL, 30 PSI DIFF1.8V ~ 3.6V0 - Immediate$330.27View Details
COMPACT DIGITAL, 2 INH2O GAGEDLC-L02G-U2COMPACT DIGITAL, 2 INH2O GAGE1.8V ~ 3.6V0 - Immediate$330.27View Details
COMPACT DIGITAL, 15 PSI DIFFDLC-015D-D4COMPACT DIGITAL, 15 PSI DIFF1.8V ~ 3.6V0 - Immediate$330.27View Details
SENSOR 0.36PSID 0.12" 16BITDLC-L10D-D4SENSOR 0.36PSID 0.12" 16BIT1.8V ~ 3.6V34 - Immediate$258.40View Details
SENSOR 0.36PSIG 0.12" 16BITDLC-L10G-U2SENSOR 0.36PSIG 0.12" 16BIT1.8V ~ 3.6V36 - Immediate$335.54View Details
SENSOR 1.08PSID 0.12" 16BITDLC-L30D-D4SENSOR 1.08PSID 0.12" 16BIT1.8V ~ 3.6V94 - Immediate$258.40View Details
SENSOR 0.72PSIG 0.12" 16BITDLC-L20G-U2SENSOR 0.72PSIG 0.12" 16BIT1.8V ~ 3.6V0 - Immediate$223.83View Details
SENSOR 1.08PSIG 0.12" 16BITDLC-L30G-U2SENSOR 1.08PSIG 0.12" 16BIT1.8V ~ 3.6V0 - Immediate$223.83View Details
SENSOR 0.18PSID 0.12" 16BITDLC-L05D-D4SENSOR 0.18PSID 0.12" 16BIT1.8V ~ 3.6V0 - Immediate$258.40View Details
SENSOR 0.72PSID 0.12" 16BITDLC-L20D-D4SENSOR 0.72PSID 0.12" 16BIT1.8V ~ 3.6V0 - Immediate$258.40View Details
SENSOR 0.04PSID 0.12" 16BITDLC-L01D-D4SENSOR 0.04PSID 0.12" 16BIT1.8V ~ 3.6V0 - Immediate$270.09View Details
SENSOR 0.18PSIG 0.12" 16BITDLC-L05G-U2SENSOR 0.18PSIG 0.12" 16BIT1.8V ~ 3.6V3 - Immediate$335.54View Details
Published: 2019-05-21