AK4637 Low-Power Audio 24-bit Mono CODEC
AKM's AK4637 Mono CODEC with 1 W output and microphone/speaker amplifiers, SPK-Amp is ideal for IoT applications
Since the market demand for single chip recording/playback CODEC for potable and Internet of Things (IoT) equipment is increasing, AKM has developed the AK4637EN. It is ideal for IoT or portable devices requiring a low-power audio 24-bit monaural CODEC with microphone and speaker amplifiers with built-in regulators. The AK4637EN improves its resolution to 24-bit from 16-bit and the speaker output power from its predecessor, the AK4633EN. Package size is also minimized and can be used as a monaural version of the AK4951EN.
|
![]() Audio 2 Go™ products are designed for portable audio applications, including smartphones, tablet computers, and media players which provide feature-rich single chip solution with low power consumption and high audio fidelity. |
|
Features | ||
|
|
|
Applications | ||
|
|
AK4637 Low-Power Audio 24-bit Mono CODEC with Microphone/Speaker Amplifiers
Image | Manufacturer Part Number | Description | Resolution (Bits) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | AK4637EN | IC AUDIO CODEC 24 BIT 20QFN | 24 b | 0 - Immediate | $4.53 | View Details |