High-Reliability Point Source LED Emitters
Advanced Photonix's high-reliability, extended temperature, hermetic TO-46 lens cap point source LED emitters
Advanced Photonix's point source LED emitters are designed for high-reliability applications in defense, aerospace, medical, and industrial industries. The Point Source LED series outperforms standard emitters at high speeds, yielding a stable output pattern. These highly accurate Point Source LEDs feature an unobstructed, narrow beam output. They are ideal for critical sensing applications, including encoders, linear or edge positioning sensors, and medical sensing equipment.
- TO-46
- Flat window lens
- Point source
- Long life
- RoHS compliant
- Operating temperature: -40°C to +100°C
- Storage temperature: -40°C to +125°C
- Encoders
- Line sensing
- Edge sensing
- Instrumentation
- Linear positioning
- Short haul fiber
- Optical switches
- Machine vision
- Medical sensing
- Distance and range finding
LP-XXXX-011 Series High-Reliability Point Source LED Emitters
| Image | Manufacturer Part Number | Description | Current - DC Forward (If) (Max) | Voltage - Forward (Vf) (Typ) | Viewing Angle | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LP-0650-011 | 650NM POINT SOURCE LED ASSY | 20mA | 2V | - | 0 - Immediate | $123.73 | View Details |
![]() | ![]() | LP-0850-011 | 850NM POINT SOURCE LED ASSY | 20mA | 1.95V | - | 0 - Immediate | $119.50 | View Details |