Fuseholders

Adam Tech's fuseholders are the perfect choice for system protection needs

Image of Adam Tech's FuseholderThe Adam Tech specially designed fuseholder series incorporates a permanently locked secure plastic casing that encapsulates a metal bracket housing a 5 mm x 20 mm fuse with 0.250” quick disconnect termination plugs on either end. Adam Tech fuseholders contain molded grooves on the exterior intended to allow multiple fuseholders to be stacked together with external wires mounted on clips. Currently available in 0.50 amp, 3 amp, and 6 amp versions, Adam Tech fuseholders are the perfect choice for user system protection needs.

Features
  • Sleek plastic casing incorporating grooves for stacking multiple fuseholders into a set
  • Available in 0.50 amp, 3 amp, and 6 amp versions
  • Wire mounting clip
  • 0.250” quick disconnect tabs on either side
Applications
  • Battery systems
  • System protection

Fuseholders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSEHOLDER 5X20MM .25" QC 0.5AFH-A-A01AFUSEHOLDER 5X20MM .25" QC 0.5A127 - Immediate$40.01View Details
FUSEHOLDER 5X20MM .25" QC 3.0AFH-A-A01BFUSEHOLDER 5X20MM .25" QC 3.0A85 - Immediate$29.47View Details
FUSEHOLDER 5X20MM .25" QC 6.0AFH-A-A01CFUSEHOLDER 5X20MM .25" QC 6.0A0 - Immediate$17.87View Details
Published: 2019-10-17