Dual Nano SIM Card Connector

Adam Tech’s card connector is RoHS and REACH compliant and optimal for a variety of uses

Image of Adam Tech Dual Nano SIM Card ConnectorAdam Tech's dual nano SIM (subscriber identification module) card connector is a reliable, low-profile card socket equipped to house two nano SIM cards. The two-card design provides mobile devices with the ability to operate under multiple networks. This dual-network application is optimal for a variety of users, including those requiring separate networks for personal and business communication, as well as traveling abroad.

Features
  • Connector/tray combo
  • Push-pull insertion/removal
  • Gold-plated contacts
  • Contact resistance: 50 mΩ maximum
  • Operating temperature: -40°C to +105°C
  • Insulation resistance: 1,000 MΩ minimum
  • RoHS and REACH compliant
  • Tape-and-reel packaging
Applications
  • Mobile phones
  • Smartphones
  • Mobile networks

Dual Nano SIM Card Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN NANO SIM CARD R/A SMDNSCC-DC-14-G-SMT-TRCONN NANO SIM CARD R/A SMD0 - Immediate$17.04View Details
Published: 2020-09-11