ACL 750 USB Combo Tester
ACL Staticide’s combo tester can give actual resistance readings and stores data on a computer for up to one year
ACL Staticide’s ACL 750 USB combo tester can simultaneously and individually measure the electrical resistance of wrist straps and heel grounders at a safe 19 V. It can give actual resistance readings and store data which pass/fail testers cannot.
When the software is used, test results are stored on a computer which allows users to monitor and analyze test information and it helps manage company static control programs. Results from each test can be stored in a computer for up to one year. Creating reports can help guide internal policies and improve company productivity. Reporting can direct attention to problem work areas, employees who routinely fail, trends over time, and so much more.
- Tests both wrist straps and heel grounders simultaneously and individually at a safe 19 V
- Adjustable limits from 500 k and 750 k for low settings and 2 M to 100 M ohms for high settings
- Optional circuit relay for security doors
- Allows employee access by keyboard, barcode, or proximity card
- Optional card readers available
- Multiple units can be networked via company LAN for data compiling
- Compatible with latest Windows based software
- Auto-generate reports and email them to supervisors
- Includes calibration certificate traceable to NIST
ACL 750 USB Combo Tester
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | ACL 750USB | ACL 750 COMBO TESTER KIT, USB VE | 3 - Immediate | $19,365.62 | View Details |