AMSLA-Q Series Automotive Stacked Inductors
Abracon’s AEC-Q200 qualified stacked inductors are designed to support higher current ratings with low inductances
Abracon’s AMSLA-Q series stacked inductors are ideal for high-power applications in the automotive industry. This series features a parallel magnetic core and clip wire construction. They are designed to support higher current ratings with low inductances. These inductors are a smart choice for high-power and high-switching frequency applications.
These AEC-Q200 qualified stacked inductors feature a temperature range of -40°C to +125°C. The package size is smaller than other similarly performing inductors.
- Package size: 7.0 mm x 7.0 mm
- Inductance: 72 nh to 150 nh
- Operating temperature: -40°C to +125°C
- Low DCR
- AEC-Q200 qualified
- High current rating
- Automotive
- Consumer electronics
- Industrial automation and IIoT
- Networking and telecommunications
- Medical
- Power supplies
- Robotics
AMSLA-Q Series Automotive Stacked Inductors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AMSLA-Q7050-R07M-T | IND 0.072UH 45A 0.35M | 0 - Immediate | $3.70 | View Details |
![]() | ![]() | AMSLA-Q7050-R10M-T | IND 0.105UH 45A 0.35M | 0 - Immediate | $3.70 | View Details |
![]() | ![]() | AMSLA-Q7050-R15M-T | IND 0.15UH 30A 0.35M | 0 - Immediate | $3.59 | View Details |