4DCAPE-43 4.3” LCD CAPE for Beagle Bone Black (BBB)

4D Systems’ 4DCAPE-43 provides everything the CAPE requires for direct user interaction and information display

Image of 4D Systems' 4DCAPE-43 4.3” LCD CAPE for Beaglebone Black4D Systems' 4DCAPE-43 is specifically designed for BBB and provides a 4.3" display for the BBB for direct user interaction and information display. Available in both touch (4DCAPE-43T) and non-touch (4DCAPE-43), the CAPE conveniently features a 4.3" TFT LCD 480 x 272 resolution display and seven push buttons, including left, right, up, down, enter, reset, and power.

The BBB connects directly to the back of the 4DCAPE-43 and provides everything the CAPE requires, such as power and display signals. It also includes four mounting holes for easy panel/enclosure mounting.

Please note that the 4DCAPE-43 is designed to be the primary display for BBB only and cannot be programmed using 4D Systems' Workshop 4 IDE.

Features
  • 4.3" TFT LCD display with 480 x 272 resolution
  • Seven push buttons: left, right, up, down, enter, reset, and power
  • Two LEDs (which can be configured as required)
    • Power
    • User
  • Fully compatible with existing drivers already written for the Beagle Bone
  • Two versions
    • 4DCAPE-43 (non-touch version)
    • 4DCAPE-43T (resistive touch version)
  • 3.5 mm mounting holes, enabling standard M3 screws/bolts to fasten the display to an enclosure, panel, or an alternative mounting solution
  • Powered directly from the BBB: no additional power required
Published: 2016-01-12