Polyester Film Electrical Tape 56

3M's electrical tape is highly conformable with a thermosetting rubber adhesive

Image of 3M's Polyester Film Electrical Tape 56 3M's polyester film electrical tape 56 is a moisture-resistant electrical tape. This tape is suitable for insulating applications that require high dielectric strength. It is 600 V rated and withstands a temperature range of +32°F to +266°F (0°C to +130°C). 3M polyester film electrical tape 56 is highly conformable with a thermosetting rubber adhesive. This tape has a polyester film backing and offers excellent resistance to chemicals, solvents, moisture, abrasion, and cut-through. It is UL-listed and RoHS 2011/65/EU compliant.

Features

  • Pressure-sensitive, thermosetting rubber adhesive has a polyester film backing that provides optimized adherence
  • Suitable for use as a coil cover as well as layer insulation
  • Withstands a temperature range of +32°F to +266°F (0°C to +130°C)
  • UL-listed and RoHS 2011/65/EU compliant
Features
  • Wrapping coils
  • Capacitors
  • Wire harnesses
  • Transformers
  • Shaded poleo motors
  • Fractional-horsepower motors

Polyester Film Electrical Tape 56

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ELECTRICAL YLW 5/8"X72YDS56-YELLOW-5/8"X72YD*TAPE ELECTRICAL YLW 5/8"X72YDS64 - Immediate$285.78View Details
TAPE ELECTRICAL YLW 1/2"X72YDS56-YELLOW-1/2"X72YDTAPE ELECTRICAL YLW 1/2"X72YDS469 - Immediate$207.68View Details
TAPE ELECTRICAL YELLOW 1"X72YDS56-YELLOW-1"X72YD*TAPE ELECTRICAL YELLOW 1"X72YDS297 - Immediate$388.05View Details
TAPE ELECTRICAL YLW 1/4"X72YDS56-YELLOW-1/4"X72YD*TAPE ELECTRICAL YLW 1/4"X72YDS262 - Immediate$113.46View Details
TAPE ELECTRICAL YLW 3/4"X72YDS56-YELLOW-3/4"X72YDTAPE ELECTRICAL YLW 3/4"X72YDS127 - Immediate$308.80View Details
TAPE ELECTRICAL YLW 3/8"X72YDS56-YELLOW-3/8"X72YD*TAPE ELECTRICAL YLW 3/8"X72YDS1207 - Immediate$166.65View Details
TAPE MASKING YELLOW 3/4"X72YDS56-0.75-72TAPE MASKING YELLOW 3/4"X72YDS3 - Immediate$374.08View Details
TAPE ELECTRICAL YLW 1 1/2"X72YDS56-1.5-72TAPE ELECTRICAL YLW 1 1/2"X72YDS0 - Immediate$603.58View Details
TAPE ELECTRICAL YLW 1 1/4"X72YDS56-1.25-72TAPE ELECTRICAL YLW 1 1/4"X72YDS0 - Immediate$519.11View Details
TAPE ELECTRICAL YLW 1 1/8"X72YDS3M 56 1.125" X 72YDTAPE ELECTRICAL YLW 1 1/8"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YLW 0.69"X72YDS3M 56 0.688" X 72YDTAPE ELECTRICAL YLW 0.69"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YLW 3.78"X72YDS3M 56 3.78" X 72YDTAPE ELECTRICAL YLW 3.78"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YELLOW 3"X72YDS56-3-72TAPE ELECTRICAL YELLOW 3"X72YDS0 - Immediate$1,168.69View Details
TAPE ELECTRICAL YLW 1/2"X72YDS56-0.5-72TAPE ELECTRICAL YLW 1/2"X72YDS0 - Immediate$231.62View Details
TAPE ELECTRICAL YLW 2.83"X72YDS3M 56 2.83" X 72YDTAPE ELECTRICAL YLW 2.83"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YLW 2 1/2"X72YDS3M 56 2.5" X 72YDTAPE ELECTRICAL YLW 2 1/2"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YLW 4.72"X72YDS56-4.72-72TAPE ELECTRICAL YLW 4.72"X72YDS0 - Immediate$1,756.44View Details
TAPE ELECTRICAL YLW 5/8"X72YDS56-0.625-72TAPE ELECTRICAL YLW 5/8"X72YDS0 - Immediate$286.16View Details
TAPE ELECTRICAL YELLOW 11"X72YDS3M 56 11" X 72YDTAPE ELECTRICAL YELLOW 11"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE ELECTRICAL YLW 3/16"X72YDS56-0.188-72(2)TAPE ELECTRICAL YLW 3/16"X72YDS0 - Immediate$186.89View Details
Published: 2022-03-24