Orbital Sanders

3M's sanders are built with powerful, precision-balanced air-driven motors and durable lightweight aluminum housing

Image of 3M™'s Orbital Sanders3M's orbital sanders are best-in-class tools designed to optimize the performance of 3M abrasives. Built with powerful, precision-balanced air-driven motors and durable lightweight aluminum housing, these ergonomically designed workhorses stand up to industrial production and reduce user fatigue for hours of comfortable operation. Many styles are available for any application. From non-vacuum to central vacuum ready, the connector on the back side is a standard size, elite, random pistol grips, replacement components like motors and triggers, 3M stocks whatever is needed.

3M’s orbital sanders provide precision-balanced steel workings and a powerful motor and offer optimal performance with less vibration in high-production industrial environments. These sanders are ergonomically engineered with features such as extended curved wrist support and 3M gripping material to maximize operator comfort during prolonged use. Durable and built to last, this product is optimized to work with 3M abrasives.

3M's orbital sanders optimize sanding and surface preparation on wood, metal, fiberglass, and composite materials, and many other substrates. Also known as dual action (D/A) palm sanders, these industrial-grade tools rotate the abrasive disc and disc pad in two simultaneous overlapping oval patterns so no single abrasive particle follows the same path twice, producing a random scratch and swirl-free finish ready for paint or varnish.

Orbital Sanders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3M(TM) HOOKIT(TM) PAD 20433, 3 I204333M(TM) HOOKIT(TM) PAD 20433, 3 I6 - Immediate$300.47View Details
RANDOM ORBITAL SANDER MUFFLER KI28394RANDOM ORBITAL SANDER MUFFLER KI7 - Immediate$60.67View Details
ROS 6IN NV 3/16IN20325ROS 6IN NV 3/16IN5 - Immediate$2,087.22View Details
ROS 6IN NV 5/16IN20324ROS 6IN NV 5/16IN1 - Immediate$2,087.22View Details
ELITE ROS 3IN NV 3/16IN28494ELITE ROS 3IN NV 3/16IN3 - Immediate$2,729.98View Details
ROS 6IN SGV 5/16IN20208ROS 6IN SGV 5/16IN5 - Immediate$2,240.09View Details
ROS 6IN SGV 3/16IN20327ROS 6IN SGV 3/16IN4 - Immediate$2,800.03View Details
ROS 5IN SGV 3/16IN20319ROS 5IN SGV 3/16IN1 - Immediate$2,800.03View Details
ELITE ROS 6IN CV 3/16IN28508ELITE ROS 6IN CV 3/16IN0 - ImmediateSee Page for PricingView Details
ELITE ROS 3IN SGV 3/16IN28511ELITE ROS 3IN SGV 3/16IN4 - Immediate$2,930.02View Details
ORB SNDR 3 X 4 IN20331ORB SNDR 3 X 4 IN1 - Immediate$3,080.74View Details
ORB SNDR 3 X 4 IN SGV20431ORB SNDR 3 X 4 IN SGV2 - Immediate$3,299.30View Details
ORB SNDR CV 3INX4IN20430ORB SNDR CV 3INX4IN1 - Immediate$3,299.30View Details
MINI ROS 1-1/4 X 3/16 IN20244MINI ROS 1-1/4 X 3/16 IN4 - Immediate$3,147.67View Details
ORBITL SANDER NON-VACUUM20317ORBITL SANDER NON-VACUUM1 - Immediate$2,609.05View Details
DROP IN MTR FOR 1-1/4 IN MINI RO28318DROP IN MTR FOR 1-1/4 IN MINI RO1 - Immediate$2,122.04View Details
Published: 2023-03-16