3M™ Industrial Cables
High-Quality Cables for Industrial Electronics
3M is renowned for its high-quality, simple IDC terminated cables that significantly help reduce cable assembly labor. With healthy lead times on the majority of these cables, 3M can help ensure that your projects stay on schedule. Additionally, 3M cables and connectors are designed to work better together, providing a seamless and efficient solution for your industrial electronics needs.
Key features and benefits
- High-Flex Options ( Up to 100 million flex cycles)
- Halogen-Free options available
- EMI and Crosstalk Protection
- Color Coded and Jacketed for easy identification and tracing
- Zippable Flat Ribbon Cables to simplify branching or discrete terminations
- Most 3M cables allow for mass termination with IDC connectors
Why choose 3M cables?
- Bench-to-Bench Support: 3M application engineering
- Suitable for a broad range of applications
- Compliance: National Electrical Code, Article 725 (CL2) and is UL listed for the USA and Canadian markets
3M continues to develop a tremendous range of copper wire cable, connectors, and industrial cable assemblies. Customers can source 3M cables and connectors together, simplifying logistics and helping decrease and meet critical lead times. Take it one step further and request 3M to create a custom cable assembly designed to your specification.

Additional Resources

3M Connector and cable mating guide
Summarized technical properties of 3M Industrial Cables and identifies which type of connectors mate with each cable type.

Application Profiles
Visualize real application examples of where these 3M Industrial Cables are used in today's industrial electronics.

3M™ Molded-On Cable Assemblies
A cable assembly solution to high vibration applications.