LED SMD Selector Guide Datasheet by Dialight

‘ ,u @ NH 0 coMpdk;
Micro LED®
Surface Mount LED Selector Guide
www.dialightsignalsandcomponents.com
+More
+More
+More
A wide spectrum of package sizes, configurations, colors
2
Micro LED® Surface Mount LED product line provides one of the
industry’s widest range of discrete LEDs. Packaged in chipLED, PLCC,
right-angle and reverse-mount configurations, the series is available in a
full range of colors and intensities, including the latest AllnGaP and
InGaN technology. All products are RoHs compliant, and are perfectly
suited to be used with Dialight’s wide-range of Optopipe® 515 Series
Light Pipes.
With such a wide variety of mounting styles, colors, intensities, viewing
angles and lens features, the Micro LED® Surface Mount series is sure
to include a cost-effective solution to any application.
Micro LED® Surface Mount LEDs
Contact your Authorized Dialight Distributor or local Sales Representative for more information or samples.
http://www.dialightsignalsandcomponents.com/WhereToBuy/Optoelectronic
The following pages are organized as a product overview. Additional information is available at www.dialightsignalandcomponents.com including detailed specs
and schematics, 3D models, and operating characteristics.
Dialight’s Prism® indicators are the industry’s only
SMD indicator series designed to survive 260 °C peak
reflow temperature and provide the aesthetic appeal
of a diffused lens for enhanced viewing. Ideal for
limited-space applications and board-edge mounting,
the Prism® Series is available in a variety of package
sizes including single level, bi-level, and tri-level
configuration and in 1.6mm, 2mm and 3mm lens size.
The integral light pipes used in Prism® SMD LEDs
are engineered for maximum light transmission and
minimal light bleed while the diffused lens is also ideal
for bicolor and tricolor applications where color-mixing
is desired.
Also available from Dialight
Prism® Surface Mount Indicators
591–595 Series Single, BiLevel & TriLevel SMDs
Features & Benefits
Compatible with automatic
placement equipment.
Compatible with surface mount
reflow soldering processes.
Housing meets UL-94V-0 flammability ratings.
Patented design provides increased indication without increased space.
Illumination areas compatible with industry standard 2 mm & 3 mm
through hole CBIs.
Packaged in dry packaging moisture barrier bags per IPC/JEDEC J-STD-033.
Helps to eliminate mixed technology PC board processing.
www.dialightsignalsandcomponents.com 3
Contents
Top View SMDs
0402 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
/ Single Color
0404 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
/ BiColor & TriColor
0603 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5–9
/ Single Color with Zener Diode / Single Color with binning / BiColor / Single Color with Lens
0606 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
/ TriColor with Zener Diode / BiColor & TriColor
0805 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1113
/ Single Color / Single Color with Zener Diode / with Reflector Cup
Special ChipLED . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
/ TriColor
1206 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14–15
/ Single Color / Single Color with Lens
1208 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
/ Single Color with Reflector Cup
1209 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
/ Single Color with Lens
1210 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16–17
/ BiColor & TriColor / BiColor with Reflector Cup
Mini PLCC-2 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17–18
/ Single Color Low Current / Single Color
PLCC-2 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18–19
/ Single Color Low Current / Single Color / 3528 Single Color
PLCC-4 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20–21
/ Single Color High Current / BiColor Low Current / BiColor & TriColor
Reverse Mount
1206 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
/ Single Color / Single Color with Zener Diode / BiColor
Right Angle
0603 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
/ Single Color
0605 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
/ Single Color
1208 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24–27
/ Single Color, BiColor & TriColor
1616 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
/ Single Color Low Current / Single Color / Single Color
Micro LED® SMDs
Typical Applications
Data center Infrastructure
Servers: Rack mount; blade; tower
Storage: High-performance storage
subsystems for high-end enterprise
Storage Networking Hardware
Fiber channel host bus adapter
cards (HBAs); converged network
adapter cards (CNAs); SCSi adapter
cards; InfiniBand adapter cards
Next-Gen Wireless
Wireless Infrastructure
Electronic Test & Measurement
Instruments
Networking Equipment for
enterprise data centers and telecom
communication centers
Switches, routers, and network
control equipment interconnected
using fiber optic and high speed
wiring
Communications Testing Equipment
Process controls
Automation
Medical
Handheld devices
Battery powered applications
(2mA version)
Products are listed in this guide first by overall
package size; then by variable heights from smallest
to highest.
j L $1 [§ 1 “-I 3—|<}—:;>
4
Top View
|
0402
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1 2
.039 [1.0]
.024
[0.6]
.024 [0.6]
.003 [0.08]
.008 [0.2]
1 2
Cathode Mark
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0402 Package 1.0 x 0.6 x 0.2 mm / Single Color
597-3007-507F  R : 625 630 635
AlInGaP
20 25 60 100 2.0
135 -40 to +85 -40 to +100
597-3027-507F R : 615 620 625 20 40 85 160 2.0
597-3207-507F O : 602 605 608 20 63 100 250 2.1
597-3327-507F G : 520 527 535 InGaN 556 110 220 3.0
597-3407-507F Y : 587 590 593
AlInGaP
20 40 130 160 2.1
597-3507-507F YG : 569 572 575 20 10 25 65 2.2
597-3607-507F B : 465 470 475
InGaN
5 9 25 56 2.9
597-3907-507F W : X = 0.30 / Y = 0.30 590 150 360 2.9
0402 1.0 x 0.5 x 0.4 mm / Single Color
598-8A10-107F  R : 630 635 640
AlInGaP
5
28 65 100 1.7 2.4
140 -40 to +85 -40 to +85
598-8A20-107F R : 620 625 630 28 47 65 1.8 2.4
598-8A30-107F O : 600 605 610 28 47 65 1.8 2.4
598-8A40-107F Y : 587 591 595 18 42 65 1.8 2.4
598-8A60-107F YG : 568 572 575 812 18 1.8 2.4
598-8A80-107F G : 525 528 530
InGaN
230 330 430 2.5 3.3
598-8A90-107F B : 465 470 475 43 72 100 2.5 3.3
.02
[0.5]
1 2
.039 [1.0]
.016
[0.4] .007
[0.18]
1 2
Cathode Mark
1 2
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
Top View SMDs are shown in the diagrams in top, side and bottom views. The top and bottom diagrams
flip across the x-axis.
NOTE:
www.dialightsignalsandcomponents.com 5
Top View
|
0404 & 0603
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0404 Package 1.0 x 1.0 x 0.2 mm / BiColor and TriColor
597-7707-507F R : 615
G : 569
620 625 AlInGaP 20 25 52 100 2.1 128 -40 to +85 -40 to +100
572 575 AlInGaP 10 21 40 2.2
597-7717-507F
R : 619
G : 520
B : 465
624 629 AlInGaP
5
14 35 56 2.1
120 -40 to +85 -40 to +100527 535 InGaN 56 110 220 3.1
470 475 InGaN 28 45 110 3.0
3
4
1
Anode
Mark
.039
[1.0]
.039 [1.0]
.024 [0.6]
2
.003 [0.08]
.008 [0.2]
4
3
1
2
Cathode
Mark
r
B
g
PIN 1
Common
Anode
PIN 2
PIN 3
PIN 4
+
Cathodes
Top Side Bottom Schematic
2
1
3
Cathode
Mark .039
[1.0]
.039 [1.0]
.024 [0.6]
4
.003 [0.08]
.008 [0.2]
1
2
3
4
Cathode Mark
Cathodes
PIN
3
PIN
1
PIN
4
PIN
2
g
r
G
R
Anodes
Top Side Bottom Schematic
0603 Package 1.6 x 0.8 x 0.35 mm / Single Color with Zener
597-3905-607F W : X = 0.294 / Y = 0.300 InGaN 571 146 2.7 3.15 130 -20 to +80 -40 to +85
.063 [1.6]
.031
[0.8]
LED Dice
Zener Diode
21 .014
[0.35]
.007
[0.18]
.045 [1.15]
.012 [0.3].012 [0.3]
Cathode Mark
21
LED Dice
Zener Diode
PIN 1
Cathode
PIN 2
Anode
Top Side Bottom Schematic
Top View | 0 Test Current 1W1! Color : Wavelength ("mi Storage Temp m Viewing Operating Temp (“Ci Material 0 Ti“ 8‘ ff j T i: g LEj Hw — fl 7H qi gm his: 4 4 (aw
6
Top View
|
0603
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0603 1.6 x 0.8 x 0.55 mm / Single Color
597-3304-607F G : – 569 GaP 20 2.8 12 28 2.1 2.6 130 -55 to +85 -55 to +85
Cathode
.063 [1.6]
.032
[0.8]21
.043 [1.1]
.022
[0.55]
.014
[0.28]
.030
[0.77]
.012 [0.30] TYP
Cathode Mark
21
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
597-3901-830F W : X = 0.31 / Y = 0.32 InGaN 10 112 240 2.8 3.4 -20 to +80 -55 to +105
21
Cathode Mark
.063 [1.6]
.031
[0.8]
.043 [1.1]
.022 [0.55]
.007
[0.18]
Cathode
21
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0603 1.6 x 0.8 x 0.55 mm / Single Color 1 Bin
597-3005-507F  R : 627 630 633
AllnGap 20
71 90 – 2
160 -40 to +100 -40 to +100
597-3035-507F R : 617 620 623 90 112 – 2
597-3045-507F RO : 612 615 618 112 140 – 2
597-3205-507F O : 603 605 607 112 140 – 2
597-3405-507F Y : 588 590 592 180 224 2.1
597-3505-507F YG : 569 571 573 56 71 2.1
0603 1.6 x 0.8 x 0.55 mm / Single Color 2+ Bin
597-3324-507F G : 520 527 535
InGaN 5
56 140 330 33.5
160 -40 to +100 -40 to +100597-3604-507F B : – 470 14 40 56 2.9 3.3
597-3904-507F W : X = 0.295 / Y = 0.280 56 120 220 2.9 3.3
.063 [1.6]
.006
[0.15]
.020
[0.5]
.031 [0.8].011 [0.28]
.047 [1.2]
21
.022 [0.55]
.007 [0.18] Cathode Mark
.025
[0.65]
.059 [1.5]
.031 [0.8]
21
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
www.dialightsignalsandcomponents.com 7
Top View
|
0603
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0603 1.6 x 0.8 x 0.7 mm / Single Color
597-5004-407F  R : 621 626 632 AllnGaP
20
25 50 200 1.9 2.4
152
-40 to +85
-40 to +100
597-5112-407F  R : – 647 AlGaAs 711.7 1.7 2.3 -30 to +85
597-5203-407F O : – 606 GaAsP 23.4 2.2 2.8 -30 to +85
597-5213-407F O : – 605 AllnGaP 25 65 1.9 2.4 -40 to +85
597-5223-407F Y : – 590 AllnGaP 25 65 1.9 2.4 -40 to +85
597-5312-407NF G : 565 567 572 GaP 4.5 15.1 2.1 2.8 -40 to +100
597-5412-407F YG : – 572 GaP 711.7 2.1 2.8 -30 to +85
1 2
Cathode Mark
.063 [1.6]
.031
[0.8]
.011 [0.28]
.047 [1.2]
.043 [1.1]
.028
[0.7]
.008 [0.2]
1 2
.012
[0.3].012 [0.3]
Cathode Mark
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0603 1.6 x 0.8 x 0.7 mm / Single Color
598-8010-107F  R : 625 633 640
AlInGaP
20
30 60 90 2.1 2.4
140 -40 to +100 -40 to +100
598-8020-107F RO : 620 625 630 120 225 330 2.1 2.4
598-8030-107F O : 600 605 610 70 120 200 2.1 2.4
598-8040-107F Y : 590 592 595 120 160 200 2.1 2.4
598-8050-107F Y : 585 587 590 90 105 120 2.1 2.4
598-8060-107F YG : 570 572 575 43 62 80 2.1 2.4
598-8070-107F G : 562 566 570 12 28 43 2.1 2.4
598-8081-107F G : 517 525 530
InGaN
260 580 900 3.1 3.4
598-8091-107F B : 465 470 475 90 145 200 3.2 3.5
.063 [1.6]
.031
[0.8]
Cathode Mark
1 2 .028 [0.7]
.012 [0.3]
.043 [1.1]
.028 [0.7]
.028
[0.7]
R .007 [0.18]
1 2
Cathode Mark
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
Top View | 0 7 J I -- Vfl % I 3| L T FE Q Tfi rs: ‘ V TE 4
8
Top View
|
0603
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0603 1.6 x 0.8 x 0.7 mm / BiColor
597-7725-607F G : 564
Y : 582
578
AlInGaP 20
18 45 71 1.8 2.4
130 -30 to +85 -40 to +85
596 28 71 112
597-7726-607F G : 565
 R : 626
577 18 45 71 1.9 2.4
640 28 71 112
.063 [1.6]
.032
[0.8]
1
2
3
4
.022
[0.55]
.007 [0.18]
.043 [1.1]
.016 [0.4]
.012
[0.3]
.008 [0.2]
Cathode Mark
1
2
3
4
PIN
1
PIN
3
PIN
2
PIN
4
g
y
G
Y
g
r
G
R
Anodes
Cathodes
Top Side Bottom Schematic
0603 1.6 x 0.8 x 0.7 mm / Single Color
599-0110-007F  R : 625 633 640
AlInGaP
20
23 45 120 2.1 2.5
140 -40 to +100 -40 to +100
599-0120-007F RO : 620 625 630 90 169 2.1 2.5
599-0130-007F O : 600 605 610 53 90 2.1 2.5
599-0140-007F Y : 585 590 595 68 105 2.1 2.5
599-0160-007F YG : 562 569 575 943 2.1 2.5
599-0181-007F G : 517 525 530
InGaN
195 340 3.1 3.5
599-0191-007F B : 465 470 475 68 105 3.2 3.6
.063 [1.6]
.031
[0.8]
Cathode Mark
1 2 .028 [0.7]
.012 [0.3]
.043 [1.1]
.028 [0.7]
.028
[0.7]
R .007 [0.18]
1 2
Cathode Mark
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
Cathode
LED Dice
.063 [1.6]
.031
[0.8]
.023 [.058] REF
21
.043 [1.1]
.031
[0.8]
.014 [0.28]
.030
[0.77]
.012 [0.30]
Cathode Mark
21
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0603 1.6 x 0.8 x 0.8 mm / Single Color
597-3326-607F G : 520 525 530
InGaN 20
90 150 280 3.4 3.8
-20 to +80 -30 to +100
597-3607-607F B : 465 475 28 60 2.8 3.8
W0 :2? %
www.dialightsignalsandcomponents.com 9
Top View
|
0603
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
.032
[0.8]
.063 [1.6]
Cathode Mark
1 2
.045 [1.14]
.049
[1.24]
.029
[0.75]
.016 [0.4]
.016 [0.4]
Cathode Mark
1 2
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0603 1.6 x 0.8 x 1.24 mm / Single Color with Lens
597-3006-507F  R : 625 630 635
AlInGaP
20
112 174 355
2.0 60 -40 to +100 -40 to +100
597-3036-507F R : 615 620 625 140 185 450
597-3206-507F O : 600 605 610 224 405 710
597-3408-507F Y : 585 590 595
AlInGaP/
GaAs
180 320 560
597-3409-507F Y : 584 587 590 180 290 560
597-3506-507F YG : 568 571 575 56 140 180
597-3316-507F G : 557 560 565 AlInGaP 14 34 45
.063 [1.6]
.031
[0.8]
Cathode Mark
.028 [0.7]
1 2 .012
[0.3]
.014
[0.35]
.037
[0.93]
1 2
.012 [0.3]
.028
[0.7]
1 2
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0603 1.6 x 0.8 x 0.93 mm / Single Color with Lens
598-8E20-107F RO : 615 625 630
AlInGaP
20
350 500 650 1.6 2.4
60 -40 to +85 -40 to +85
598-8E30-107F O : 600 605 610 430 615 800 1.6 2.4
598-8E40-107F Y : 585 590 595 350 590 650 1.6 2.4
598-8E60-107F YG : 565 570 575 150 340 530 1.8 2.4
598-8E80-107F G : 515 525 535
InGaN
350 775 1200 2.4 3.6
598-8E90-107F B : 460 470 475 350 440 530 2.6 3.8
k“ N NW L_J L_.\ D ,1 L/ ‘ 7
10
Top View
|
0606
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0606 Package 1.6 x 1.6 x 0.5 mm / TriColor with Zener Diode
597-7715-607F
 R : 617
G : 525
B : 465
629 AlInGaP
5
15 50 1.9 2.3
130 -20 to +80 -30 to +85
540 InGaN 71 145 2.9 3.3
475 InGaN 10 30 2.8 3.1
.063 [1.6]
Anode
Mark
.033
[0.85]
1
4
23
R
B G
.020
[0.5]
.007 [0.18]
.045
[1.15]
.031 [0.8]
.022
[0.55]
.022
[0.55]
.063
[1.6]
2
3
14
Cathodes
B
g
r
PIN 4
Anode
PIN 3
PIN 2
PIN 1
+
Top Side Bottom Schematic
0606 1.6 x 1.6 x 0.7 mm / BiColor and TriColor
598-8410-207CF  R : 625
G : 565
633 640 AlInGaP
20
35 65 100 2.1 2.4
140 -40 to +100 -40 to +100
570 575 18 59 80 2.1 2.4
598-8430-207CF O : 600
G : 565
605 610 AlInGaP 70 135 200 2.1 2.4
570 575 18 59 100 2.1 2.4
598-8440-207CF Y : 585
YG : 565
590 595 AlInGaP 70 135 200 2.1 2.4
570 575 18 59 100 2.1 2.4
598-8450-207CF Y : 585
G : 515
590 595 AlInGaP 70 135 200 2.1 2.4
523 530 InGaN 260 580 900 3.0 3.4
598-8460-207CF Y : 585
 R : 625
590 595 AlInGaP 90 145 200 2.1 2.4
633 640 30 60 90 2.1 2.4
598-8710-307F
 R : 625
G : 515
B : 465
630 640 AlInGaP
20
35 67 100 2.1 2.4
140 -40 to +100 -40 to +100
520 525 InGaN 260 580 900 3.2 3.4
470 475 InGaN 60 160 260 3.2 3.4
598-8720-307F
RO : 620 625 630 AlInGaP 70 135 200 2.1 2.4
G : 515 523 530 InGaN 260 580 900 3.2 3.4
B : 465 470 475 InGaN 90 175 260 3.2 3.4
598-8740-307F
Y : 585
G : 515
B : 465
590 595 AlInGaP 70 135 200 2.1 2.4
523 530 InGaN 200 350 900 3.2 3.4
470 475 InGaN 60 260 260 3.2 3.4
.063 [1.6]
Cathode
Mark
.006
[0.15]
.063
[1.6]
.059
[1.5]
2
1
43 .028 [0.7]
.012
[0.3]
.043 [1.1]
.008
[0.2]
.059
[1.5]
4
3
21
Common
Anode
Cathodes
R
G
B
r
g
B
Y
G
B
y
g
B
PIN
2
1
3
PIN
4
g
B
RO
G
B
Top Side Bottom Schematic
PIN
2
PIN
1
PIN
4
PIN
3
Anodes +
Cathodes
y
g
Y
G
r
y
R
Y
Y
YG
y
o
g
O
G
r
g
R
G
TEES [DEE *W3 W“ TEN V " E a \
www.dialightsignalsandcomponents.com 11
Top View
|
0805
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0805 Package 2.0 x 1.25 x 0.7 mm / Single Color
598-8110-107F R : 625 633 640
AlInGaP
20
20 55 90 2.1 2.4
140 -40 to +100 -40 to +100
598-8120-107F RO : 620 625 630 120 190 260 2.1 2.4
598-8130-107F  O : 600 605 610 70 165 260 2.1 2.4
598-8140-107F Y : 590 592 595 150 205 260 2.1 2.4
598-8150-107F Y : 585 587 590 90 120 150 2.1 2.4
598-8160-107F YG : 570 572 575 43 62 80 2.1 2.4
598-8170-107F G : 562 566 570 12 28 43 2.1 2.4
598-8181-107F G : 520 525 530
InGaN
260 580 900 3.2 3.6
598-8191-107F B : 465 470 475 90 145 200 3.2 3.6
InGaN 20 90 145 3.2 140 -40 to +100 -40 to +100
599-0110-007F R : 625 633 640
AlInGaP
20
15 29 2.1 2.5
140 -40 to +100 -40 to +100
599-0120-007F RO : 620 625 630 90 138 2.1 2.5
599-0130-007F  O : 600 605 610 53 95 2.1 2.5
599-0140-007F Y : 585 590 595 68 112 2.1 2.5
599-0160-007F YG : 562 569 575 943 2.1 2.5
599-0181-007F G : 520 525 530
InGaN
195 340 3.2 3.6
599-0191-007F B : 465 470 475 68 105 3.2 3.6
.079 [2.0]
.049
[1.25]
Polarity Mark
2
1
.028 [0.7]
.012 [0.3]
.043 [1.1]
.03 [1.2]
.039
[1.0]
R.008
[R0.20]
2
1
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0805 2.0 x 1.25 x 0.8 mm / Single Color with Zener
597-3605-607F B : 465 480 InGaN 24.5 15 18 2.8 3.05 130 -20 to +80 -30 to +100
.079 [2.0]
.049
[1.25]
LED Dice Zener Diode
2
1.031
[0.8]
.011
[0.28]
.055 [1.4]
.015 [0.4]
.015
[0.4]
.041
[1.05]
Cathode Mark
2
1
LED Dice
Zener Diode
PIN 1
Cathode
PIN 2
Anode
Top Side Bottom Schematic
12
Top View
|
0805
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0805 Package 2.0 x 1.25 x 0.8 mm / Single Color
597-3003-407F  R : 620 626 632
AlInGaP
20
68 91 120 1.9 2.4 140 -40 to +100 -40 to +100
597-3212-407NF O : 603 605 609 82 110 150 1.9 2.4 140 -40 to +100 -40 to +105
597-3222-407F A : 583 590 597 25 65 105 1.9 2.4
150
-40 to +85
-40 to +100
597-5111-407F R : 642 647 653 AlGaAs 7.0 11.7 16.4 1.7 2.3
-30 to +85
597-5202-407F O : 600 606 612
GaP
2.2 3.7 5.2 2.2 2.8
597-5311-407F G : 562 567 573 3.8 6.4 9.0 2.1 2.8
597-5411-407F YG : 570 572 577 711.7 16.4 2.1 2.8
.079 [2.0]
Cathode Mark
.049
[1.25] 21
.031
[0.8]
.012
[0.3]
.047 [1.2]
.051 [1.3]
.015
[0.4]
.015 [0.4]
21
Cathode Mark
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
0805 2.0 x 1.25 x 0.8 mm / Single Color with Reflector Cup
597-5006-507F  R : 625 630 635
AlInGaP 20
40 75 2.0
116
-40 to +85
-40 to +100
597-5036-507F R : 615 620 625 63 120 2.0
597-5206-507F O : 602 605 608 100 160 2.0
597-5316-507F G : 557 560 563 6.3 16 2.2
597-5326-507F G : 519 527 536 InGaN 556 140 3.0 -40 to +100
597-5406-507F Y : 587 590 593
AlInGaP 20
100 160 2.0
-40 to +85
597-5506-507F YG : 569 572 575 25 45 2.2
597-5606-507F B : 464 470 476
InGaN 5
14 36 2.9
-40 to +100
597-5906-507F W : X = 0.30 / Y = 0.28 56 140 2.9
.079 [2.0]
.055 [1.4]
.049
[1.25]
.033
[0.85]
Cathode Mark
2
1
.031
[0.8]
.012 [0.3]
.039 [1.0]
2 x R .012 [0.3]
.035
[0.9]
12
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
IWRI ?
www.dialightsignalsandcomponents.com 13
Top View
|
0805
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0805 2.0 x 1.25 x 1.1 mm / Single Color
Fwd V @ 20 mA
597-3006-607F R : – 630
GaP 10
2 6 2.0 2.6
130 -55 to +85 -55 to +85597-3305-607F G : – 569 2.8 8 2.1 2.6
597-3405-607F Y : – 588 2 6 2.1 2.6
.079 [2.0]
Cathode Mark LED Dice
.049
[1.25]
21 .043
[1.1]
.02
[0.5]
.055 [1.4].02
[0.5]
.02
[0.5]
21
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
Special ChipLED 2.1 x 1.6 x 0.55 mm / TriColor
Fwd V @ 20 mA
597-7713-607F
B : 463
 G : 518
 O : 598
477 InGaN 10 45 71 112 3.2 3.8
130 -20 to +80 -30 to +100
532 InGaN 112 180 280 3.25 3.8
612 AlInGaP 20 71 180 2.1 2.5 -30 to +85 -40 to +85
Anode
Mark
Cathode
Mark
.083
[2.1]
.063 [1.6]
1 4
23
.022 [0.55]
.007 [0.18]
.018 [0.45]
.030
[0.75]
2
1
3
4
B
O
g
PIN 4
Common
Anode
PIN 1
PIN 2
PIN 3
+
Cathodes
Top Side Bottom Schematic
Top View | 'l a -- E? D}: E: %% ‘1‘“ j J l fl ‘ i % ggg i aw [Eamon Mark \ LED me
14
Top View
|
1206
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1206 3.2 x 1.6 x 1.1 mm / Single Color
597-3007-607F  R : 621
GaP
20 4.0 830 22.6
130
-55 to +85 -55 to +85
597-3302-607F  G : 569 10 4 8 30 2.1 2.6
597-3403-607F Y : 585 592 GaAsP
on GaP 10 4.5 18 2.1 2.6 -40 to +85 -40 to +85
2
1
.126 [3.2].063 [1.6]
.063
[1.6]
.043
[1.1]
.020
[0.5]
.079 [2.0]
2
1
.020 [0.5] TYP
.047
[1.2]
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
1206 Package 3.2 x 1.6 x 0.7 mm / Single Color
598-8210-107F  R : 625 633 640
AlInGaP
20
20 55 90 2.1 2.4
140 -40 to +100 -40 to +100
598-8220-107F RO : 620 625 630 70 120 200 2.1 2.4
598-8230-107F O : 600 605 610 90 175 260 2.1 2.4
598-8240-107F Y : 590 592 595 150 205 260 2.1 2.4
598-8250-107F Y : 585 587 590 90 120 150 2.1 2.4
598-8260-107F  YG : 570 572 575 43 70 100 2.1 2.4
598-8270-107F G : 562 566 570 18 30 43 2.1 2.4
598-8281-107F G : 517 525 530
InGaN
260 580 900 3.2 3.5
598-8291-107F B : 465 470 475 90 175 260 3.2 3.5
599-0210-007F  R : 625 633 640
AlInGaP
20
15 29 2.1 2.5
140 -40 to +100 -40 to +100
599-0220-007F RO : 620 625 630 53 90 2.1 2.5
599-0230-007F O : 600 605 610 68 112 2.1 2.5
599-0240-007F  Y : 585 587 590 68 126 2.1 2.5
599-0260-007F YG : 562 566 570 14 54 2.1 2.5
599-0281-007F G :517 525 530
InGaN
195 340 3.2 3.6
599-0291-007F  B : 465 470 475 68 105 3.2 3.6
.126 [3.2]
.063
[1.6]
Cathode Mark
1 2
.028
[0.7]
.012
[0.3]
.079 [2.0]
.055
[1.4]
.079 [2.0]
1 2
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
www.dialightsignalsandcomponents.com 15
Top View
|
1206 & 1208
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
.118 [3.0]
.059
[1.5]
Cathode Mark Lens
2
1.035 [0.89]
.024
[0.6]
.071 [1.8]
.079 [2.0]
.051
[1.3]
.063 [1.6]
2
1
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
1206 3.0 x 1.5 x 1.5 mm / Single Color with Lens
597-3111-407F  R : 640 647 655 AlGaAs
20
12 33.6 55.2 1.7 2.0
70
-30 to +85 -40 to +100
597-3311-407NF G : 560 567 575 GaP 17 30 48 2.1 2.5 -40 to +100 -40 to +120
597-3401-407NF Y : 589 592 595 GaAsP 8.3 20 33.6 2.2 2.5 -40 to +100 -40 to +120
597-3325-407F G : 525 InGaN 150 680 3.3 3.8
50
-40 to +100 -40 to +110
597-3612-407F B : – 470 InGaN 47 220 3.3 3.8 -40 to +100 -40 to +110
1208 Package 3.0 x 2.0 x 1.3 mm / Single Color with Reflector Cup
597-3002-507F  R : 625 630 635 AlInGaP
20
25 63 160 2.2 2.7
110
-40 to +85 -40 to +100
597-3021-507F R : 646 653 659 GaAsP 2.2 6.3 10.4 22.8 -30 to +85 -40 to +85
597-3032-507F R : 615 620 625 AlInGaP 40 100 250 2.2 2.7 -40 to +85 -40 to +100
597-3111-507F R : 656 662 668 AlGaAs 5.6 16 26.4 1.75 2.5 -30 to +85 -40 to +85
597-3202-507F O : 602 605 608 AlInGaP 63 160 400 2.2 2.7 -40 to +85 -40 to +100
597-3211-507F O : 604 612 618 GaAsP 3.6 10 16.4 22.8 -30 to +85 -40 to +85
597-3301-507F G : 565 575 581 GaP 5.6 25 44.4 2.2 2.8 -30 to +85 -40 to +85
597-3312-507F G : 558 560 564 AlInGaP 918 36 2.1 2.5 -40 to +100 -40 to +100
597-3322-507F G : 520 525 535 InGaN 56 140 360 3.2 4.0 -30 to +85 -40 to +100
597-3401-507F Y : 580 588 596 GaAsP 2.2 6.3 10.4 2.1 2.8 -30 to +85 -40 to +85
597-3402-507F Y : 587 590 593 AlInGaP 63 160 400 2.2 2.7 -40 to +85 -40 to +100
597-3502-507F YG : 569 572 575 AlInGaP 10 25 63 2.2 2.7 -40 to +85 -40 to +100
597-3602-507F B : 465 470 475 InGaN 36 100 3.3 4.2 -30 to +85 -40 to +100
597-3902-507F W : X = 0.30 / Y = 0.30 InGaN 360 900 1400 3.2 4.3 -30 to +85 -40 to +100
.091 [2.3]
.079
[2.0]
.063
[1.6]
Cathode Mark LED Die
21
.118 [3.0]
.051
[1.3]
.020 [0.5]
.063 [1.6]
.067
[1.7]
21
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
{I i LXI Y’
16
Top View
|
1209 & 1210
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1209 Package 3.2 x 2.4 x 2.38 mm / Single Color with Lens
597-3001-607F  R : 630 AlInGaP
20
710 850 2800 2.0 2.4
25
-55 to +85 -55 to +85
597-3041-607F RO : 615 AlInGaP 710 2605 4500 2.0 2.4 -30 to +85 -40 to +85
597-3201-607F O : 600 605 610 AlInGaP 450 1200 4500 2.0 2.4 -55 to +85 -55 to +85
597-3321-607F G : 525 InGaN 710 2000 4500 2.8 3.6 -20 to +80 -30 to +100
597-3401-607F Y : 587 590 595 AlInGaP 450 710 1800 2.0 2.4 -55 to +85 -55 to +85
597-3501-607F YG : 570 AlInGaP 180 600 1800 2.0 2.4 -55 to +85 -55 to +85
597-3601-607F B : 465 470 475 InGaN 560 1400 2240 3.4 3.8 -20 to +80 -30 to +100
.070
[1.78]
1 2
.039
[0.98]
.094 [2.38]
.020
[0.5]
.094 [2.4]
.071
[1.8]
.022 [0.55]
.094
[2.4]
.083 [2.1]
1 2
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
1210 Package 3.2 x 2.7 x 0.7 mm / Bicolor
598-8610-207F  R : 630
G : 565
635 640 AlInGaP
20
40 65 90 2.1 2.4
140 -40 to +100 -40 to +100
570 575 30 40 50
598-8621-207F RO : 620
G : 520
625 630 AlInGaP 90 120 150 2.1 2.4
525 530 InGaN 260 580 900 3.0 3.4
598-8640-207F Y : 585
 G : 565
590 595 AlInGaP 80 155 230 2.1 2.4
570 575 30 40 50
598-8660-207F Y : 585
 R : 630
590 595 AlInGaP 90 145 200 2.1 2.4
635 640 40 65 90
Cathode
Mark
.126 [3.2]
.106
[2.7]
4 3
2 1
.079 [2.0]
.028
[0.7]
.012 [0.3]
Cathode Mark
.035 [1.3]
.014
[0.35]
.093
[2.35]
2 1
4 3
PIN
3
PIN
4
PIN
1
PIN
2
R
G
r
y
y
g
r
g
Y
G
R
Y
RO
G
g
Anodes +
Cathodes
Top Side Bottom Schematic
If 9‘ r w @ij H», x 5342.3 I I w 7 l; g T LR Y7 is 1E1: 4 a v M‘ *\ r—fi j A ‘9‘ a” 4 ‘f I J fl f
www.dialightsignalsandcomponents.com 17
Top View
|
1210 & Mini PLCC-2
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1210 3.0 x 2.5 x 1.3 mm / BiColor with Reflector Cup
597-7701-507F  R : 620
G : 560
630 640 GaAsP
20
3.6 6.3 11 2.0 2.8
100 -30 to +85 -40 to +85
570 580 GaP 920 45 2.2 2.8
597-7721-507F Y : 582
G : 560
589 596 GaAsP / GaP 5.6 10 18 2.1 2.8
570 580 GaP 921 45 2.2 2.8
.118
[3.0]
.091 [2.3]
.098
[2.5].083
[2.1]
2
1
4
3
Cathode
Mark
.051 [1.3]
.020 [0.5]
.039 [1.0]
.059
[1.5]
.031
[0.8]
TYP
34
12
PIN
2
PIN
1
PIN
4
PIN
3
Anodes +
Cathodes
y
g
Y
G
r
g
R
G
Top Side Bottom Schematic
Mini PLCC-2 2.0 x 1.4 x 1.3 mm / Single Color, Low Current
597C-3008-207F  R : 624 630 636
AlInGaP
2
3.55 914 1.8 2.2
120 -40 to +100 -40 to +100
597C-3208-207F O : 600 606 609 5.6 14 22.4 1.8 2.2
597C-3408-207F Y : 580 587 595 4.5 11 18 1.8 2.2
597C-3608-207F IceB : X = 0.20 / Y = 0.30 InGaN 915.7 22.4 2.75 3.1
597C-3908-207F W : X = 0.33 / Y = 0.33 923 36 2.75 3.1
.079 [2.0]
.055
[1.4]
.035
[0.9]
Cathode Mark
21
.051
[1.3]
.004
[0.1]
Cathode
Marks
21
21
.091 [2.3]
.016 [0.4]
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
1210 Package 3.2 x 2.7 x 0.7 mm / Tricolor
598-8610-307F
 R : 630
G : 515
B : 465
635 640 AlInGaP
20
40 65 90 2.1 2.4
140 -40 to +100 -40 to +100
520 525 InGaN 260 580 900 3.1 3.4
470 475 InGaN 60 160 260 3.1 3.4
598-8920-307F
RO : 620
G : 515
B : 465
625 630 AlInGaP 90 120 150 2.1 2.4
520 525 InGaN 260 580 900 3.1 3.4
470 475 InGaN 90 175 260 3.1 3.4
598-8940-307F
Y : 585
G : 515
B : 465
590 595 AlInGaP 60 175 260 2.1 2.4
520 525 InGaN 260 580 900 3.1 3.4
470 475 InGaN 60 160 260 3.1 3.4
Anode
Mark
.126 [3.2]
.106
[2.7]
1 2
4
3
.079 [2.0]
.028
[0.7]
.012 [0.3]
.051 [1.3]
.014
[0.35]
.093
[2.35]
3 4
1 2
Anode
Mark
+Common Anode
Cathodes
R
G
B
r
g
B
Y
G
B
y
g
B
PIN
2
1
3
PIN
4
g
B
RO
G
B
Top Side Bottom Schematic
18
Top View
|
Mini PLCC-2 & PLCC-2
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
PLCC-2 3.5 x 2.8 x 1.9 mm / Single Color Low Current
597-3008-207F  R : 624 630 636
AlInGaP 2
7.1 12.6 18 1.8 2.2
120 -40 to +100 -40 to +100
597-3208-207F O : 600 606 609 11.2 19.6 28 1.8 2.2
597-3308-207F G : 566 570 575 3.55 6.28 9.0 1.8 2.2
597-3408-207F Y : 580 587 595 915.7 22.4 1.8 2.2
.126 [3.2]
.095 [2.41]
.087
[2.2 ]
Cathode
Mark
2
1
.138 [3.5]
.032 [0.8]
.075
[1.9]
.004
[0.1]
.03 [0.8]
.110
[2.79]
2
1
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
Mini PLCC-2 2.2 x 1.4 x 1.3 mm / Single Color
598-8C10-107F R : 620 625 630
AlInGaP
20
280 405 530 1.8 2.4
120 -40 to +85 -40 to +100
598-8C30-107F O : 600 605 610 230 290 350 1.8 2.4
598-8C40-107F Y : 585 590 595 280 405 530 1.8 2.4
598-8C60-107F YG : 565 570 575 40 65 90 1.8 2.4
598-8C80-107F G : 520 525 550
InGaN
1500 1900 2300 2.8 3.3
598-8C90-107F B : 465 470 475 350 440 530 2.8 3.3
.087 [2.2]
.055
[1.4]
Cathode Mark
21
.024 [0.6]
.051
[1.3]
1 2 .024 [0.6]
.035
[0.9]
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
www.dialightsignalsandcomponents.com 19
Top View
|
PLCC-2 & 3528
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
PLCC-2 3.5 x 2.8 x 1.9 mm / Single Color
597-3001-207F R : – 628 GaAsP 10 4.5 18 22.5
120
-40 to +100 -40 to +100
597-3002-307F  R : – 633 AlInGaP 20 112 160 224 22.3
597-3211-207F O : – 602 GaP 20 11.2 15 2.2 2.6
-55 to +100 -55 to +100
597-3225-307F A : – 592 AlInGaP 20 112.5 140 2.2 2.6
597-3231-207F Y : 580 587 595 AlInGaP 20 71 100 140 22.4
-40 to +100 -40 to +100597-3301-207F G : 564 570 576 GaAsP/GaP 10 11.2 19.6 28 22.5
597-3306-207F G : 564 570 576 GaAlP 10 14 24 36 22.5
597-3323-307F G : – 525 InGaN 20 180 224 3.7 4.36 -55 to +100 -55 to +100
597-3401-207F Y : 580 587 595 GaAsP/GaP 10 7.1 12.6 18 22.5 -40 to +100 -40 to +100
597-3601-207F B : 465 471 477 InGaN 10 14 34 3.1 3.7 -40 to +100 -40 to +100
.126 [3.2]
.095 [2.41]
.087
[2.2 ]
Cathode
Mark
2
1
.138 [3.5]
.032 [0.8]
.075
[1.9]
.004
[0.1]
.03 [0.8]
.110
[2.79]
2
1
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
3528 Package 3.5 x 2.8 x 1.9 mm / Single Color
598-8B10-107F R : 615 623 630
AlInGaP
20
200 380 560 1.8 2.4
120 -40 to +85 -40 to +100
598-8B30-107F O : 600 605 610 260 345 430 1.8 2.4
598-8B40-107F Y : 585 590 595 200 315 430 1.8 2.4
598-8B60-107F YG : 565 570 575 40 80 120 1.8 2.4
598-8B80-107F G : 520 525 530
InGaN
1200 1750 2300 2.8 3.5
598-8B90-107F B : 465 470 475 230 395 560 2.8 3.5
.126 [3.2]
.138 [3.5]
.110
[2.8]
Cathode
Mark
2
1
.075
[1.9]
.09
[2.29]
.031 [0.8]
.07 [1.9]
2
1
PIN 1
Cathode
PIN 2
Anode
+
Top Side Bottom Schematic
20
Top View
|
PLCC-4
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
PLCC-4 3.5 x 2.8 x 1.9 mm / Single Color High Current
597-3029-207F R : 620 625 630 AlInGaP 50 1120 1800 2800 2.15 2.5
120 -40 to +110 -40 to +110
597-3209-207F O : 600 606 609 AlInGaP 50 1400 2240 4500 2.15 2.5
597-3329-207F G : 516 525 540 InGaN 30 1120 1800 2240 3.4 3.8
597-3409-207F Y : 586 589 595 AlInGaP 50 1120 1800 2240 2.15 2.65
597-3609-207F B : 463 469 475 InGaN 30 280 450 710 3.4 3.8
597-3909-207F W : X = 0.30 / Y = 0.28 InGaN 30 1120 1600 2240 3.3 3.8
.126 [3.2]
.110
[2.8]
Cathode Mark
2
4
1
3
.138 [3.5]
.075
[1.9]
.004
[0.1].087
[2.2]
.0315 [0.8]
1
3
2
4
ESD Protection Diode
PIN 4
Cathode
PIN 3
Anode
PIN 2
Anode
PIN 1
Anode
+
++
Top Side Bottom Schematic
PLCC-4 3.5 x 2.8 x 1.9 mm / Bicolor Low Current
597-7701-207F  R : 624
G : 566
630 636 AlInGaP
2
4.5 18 1.8 2.2
120 -40 to +100 -40 to +100
570 575 2.8 11.2 1.8 2.2
597-7721-207F Y : 580
G : 566
587 595 AlInGaP 4.5 18 1.8 2.2
570 575 2.8 11.2 1.8 2.2
.094
[2.4]
.126 [3.2]
.110
[2.8]
3
4
2
1
.138 [3.5]
.075
[1.9]
.004
[0.1]
.075 [1.9]
.087
[2.2]
.0315 [0.8]
2
1
3
4PIN
2
PIN
1
PIN
3
PIN
4
r
g
R
G
y
g
Y
G
Cathode Anode +
Cathode
Anode +
Top Side Bottom Schematic
4V? L §zT —j j 1} F ‘W H J ° mm P » M: TU * fi *4 L‘ L i : : E“
www.dialightsignalsandcomponents.com 21
Top View
|
PLCC-4
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
PLCC-4 3.5 x 2.8 x 1.9 mm / Bicolor and Tricolor
597-7731-207F  R : 627
Y : 580
633 639 AlInGaP
20
56 112 140 2.0 2.3
120 -40 to +100 -40 to +100
587 595 90 140 224 2.0 2.4
597-7752-007F R : 620
G : 515
630 AlInGaP 200 400 600 2.0 2.2
520 530 InGaN 650 1500 3.2 3.6
597-7711-307F
R :
G :
B :
626 AlInGaP
20
40 80 1.9 2.4
120 -55 to +100 -55 to +100
525 InGaN 99 160 180 3.4 4.05
470 InGaN 25 40 60 3.4 4.05
597-7714-007F
RO : 620
G : 520
B : 465
625 630 AlInGaP
20
180 230 380 2.1 2.3
120
-20 to +85 -35 to +85
525 530 InGaN 650 1000 1200 3.2 3.4
468 472.5 InGaN 150 230 350 3.2 3.4
597-7791-907F
R : 620
G : 525
Y : 585
625 630 AlInGaP/
GaAs 520 850 1150 2.1 2.4
-30 to +85 -40 to +100530 535 InGaN 800 1650 1900 3.2 3.6
590 595 AlInGaP/
GaAs 520 800 1150 2.1 2.4
.094
[2.4]
.126 [3.2]
.110
[2.8]
Cathode Mark
3
4
2
1
.138 [3.5]
.075
[1.9]
.006
[0.15] .087
[2.2]
.027
[0.69]
.0315 [0.8]
2
1
3
4PIN
2
PIN
1
PIN
3
PIN
4
Cathode Anode +
Cathode
Anode +
r
y
R
Y
r
g
R
G
Top Side Bottom Schematic
.094
[2.4]
.126 [3.2]
.110
[2.8]
Cathode Mark
2
4
1
3
.138 [3.5]
.075
[1.9]
.006
[0.15] .087
[2.2]
.0315 [0.8]
1
3
2
4
+
Common
Anode
Cathodes
R
G
Y
y
g
r
PIN
3
4
2
PIN
1
g
B
RO
G
B
Top Side Bottom Schematic
.094
[2.4]
.122 [3.1]
.112
[2.84]
Polarity Mark
3
4
2
1
.132 [3.35]
.075
[1.9]
.004
[0.1].087
[2.2]
.0315 [0.8]
2
1
3
4
PIN 4
Cathode
PIN 1
Cathode
PIN 3
Cathode
PIN 2
Common
Anode
+
b
r
g
Top Side Bottom Schematic
i g a”? ’/ ‘wfi<}7w+ 17="" t="" l;="" vvvvvvvvvvvvvvvvv="" ‘3="" 'o__="" ‘5="" 4w7="" ‘="" fl="" f="" 1="" l="" o—="" —="" —="" -ki-°="" $3="" $4="" fig?="" ,m="" d,="" _="" _="" w="">
22
Reverse Mount
|
1206
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1206 Package Reverse Mount 3.2 x 1.6 x 1.1 mm / Single Color
597-6001-607F  R : – 631 AlInGaP
20
18 280 2.0 2.4
70 -55 to +85 -55 to +85
597-6201-607F O : – 605 AlInGaP 71 450 2.0 2.4
597-6301-607F G : – 525 InGaN 280 1120 3.0 3.8
597-6401-607F Y : – 587 AlInGaP 28 450 2.0 2.4
597-6501-607F YG : 567 577 AlInGaP 28 180 2.0 2.4
597-6601-607F B : 465 475 InGaN 112 280 3.0 3.8
597-6901-607F W : X = 0.304 / Y = 0.301 InGaN 545 112 3.0 3.15 150 -20 to +80 -40 to +85
1206 Reverse Mount 3.2 x 1.6 x 1.1 mm / Single Color with Zener Diode
597-6325-607F G : 520 535 InGaN 20 280 1120 3.0 3.8 70 -20 to +80 -30 to +100
.126 [3.2]
.063 [1.6]
2
1.043
[1.1]
.012 [0.3]
R .020
[0.5]
.063
[1.6]
.002 [0.05] TYP
.024
[0.6]
TYP
.008 [0.2] TYPCathode Mark
2
1
[ PN 597-6325-607F only ]
LED Dice
Zener Diode
PIN 1
Cathode
PIN 2
Anode
Top Side Bottom Schematic
1206 Reverse Mount 3.2 x 1.6 x 1.1 mm / BiColor
597-7703-607F  R : –
G : 567
631 AlInGaP
20
28 55 112 2.0 2.4
130
-30 to +85 -40 to +85
571 577 28 45 112 2.0 2.4
597-7783-607F  R : –
B : –
631 AlInGaP 28 45 112 2.0 2.4 -20 to +80 -30 to +100
470 InGaN 28 45 180 3.3 3.8
597-7784-607F O : –
B : –
605 AlInGaP 71 180 2.0 2.4 -20 to +80 -30 to +100
470 InGaN 45 112 3.3 3.8
.126 [3.2]
.063
[1.6]
Cathode Mark
2
1
3
4
.043
[1.1]
.011 [0.28]
.059 [1.5]
.016
[0.4]
.024
[0.6]
3
4
2
1PIN
3
PIN
4
PIN
2
PIN
1
Anodes
Cathodes
r
g
R
G
r
b
R
B
o
b
O
B
Top Side Bottom Schematic
L_J W L
www.dialightsignalsandcomponents.com 23
Right Angle
|
0603 & 0605
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
0603 Package Right Angle 1.6 x 1.0 x 0.8 mm / Single Color
598-8D10-107F  R : 630 635 640
AlInGaP
20
30 90 1.8 2.4
140 -40 to +85 -40 to +100
598-8D20-107F RO : 620 625 630 150 240 330 1.8 2.4
598-8D30-107F O : 600 605 610 90 145 200 1.8 2.4
598-8D40-107F Y : 585 590 595 120 160 200 1.8 2.4
598-8D60-107F YG : 565 570 575 28 54 80 1.8 2.4
598-8D80-107F G : 510 525 535
InGaN
70 135 200 2.8 3.5
598-8D90-107F B : 460 470 475 350 440 530 2.8 3.5
.063 [1.6]
.031 [0.8]
Cathode Mark
1 2
.039 [1.0]
.043 [1.10]
.039
[0.98]
.023
[0.58]
.012 [0.3].039 [1.0]
.028
[0.7]Cathode Mark
2 1
PIN 1
Cathode
PIN 2
Anode
+
Front PC BOARD Top Back PC BOARD Schematic
0605 Package Right Angle 1.6 x 1.15 x 0.55 mm / Single Color
597-2003-507F  R : 625 630 635 AlInGaP
20
16 40 2.2 135
-40 to +85 -40 to +100
597-2033-507F R : 615 620 625 AlInGaP 25 63 2.2 135
597-2203-507F O : 602 605 608 AlInGaP 40 100 2.2 135
597-2323-507F G : 520 527 535 InGaN 522 56 3.0 130
597-2403-507F  Y : 587 590 593 AlInGaP
20
36 63 2.0 135
597-2503-507F YG : 569 572 575 AlInGaP 10 25 2.2 135
597-2603-507F B : 464 470 476 InGaN 56 140 3.2 140
597-2903-507F W : X=0.31/Y=0.31 InGaN 10 90 170 3.1 150
.063 [1.6]
.047 [1.2]
.022
[0.55]
1 2 .045
[1.15]
.027
[0.68]
.043 [1.1]
Cathode Mark
2 1
PIN 1
Cathode
PIN 2
Anode
+
Front PC BOARD Top Back PC BOARD Schematic
Right Angle SMDs are shown in the diagrams in front, top, and back views, with front and back oriented
with the PCB below. The front and back diagrams flip across the y-axis.
NOTE:
24
Right Angle
|
1208
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1208 Right Angle 3.0 x 2.0 x 1.0 mm / Single Color
597-2002-407NF R : 626 AlInGaP
20
–––1.9 2.4
130
-40 to +85 -40 to +100
597-2111-407F  R : 647 AlGaAs 6.2 12.4 1.7 2.3 -30 to +85 -40 to +100
597-2212-407NF O : 606 GaAsP 68 150 1.9 2.4 -40 to +85 -40 to +120
597-2222-407F Y : 590 AlInGaP 16 65 1.9 2.4 -40 to +85 -40 to +100
597-2311-407F  G : 567 GaP 2.6 5.2 2.1 2.8 -30 to +85 -40 to +100
597-2401-407F Y : 590 590 GaAsP/GaP 1.5 3 2.2 2.8 -30 to +85 -40 to +100
597-2413-407F Y : 586 GaP 4.4 8.8 2.1 2.8 -30 to +85 -40 to +100
.118 [3.0]
.039 [1.0]
.012 [0.3] TYP
21
.079 [2.0]
.079
[2.0]
.039
[1.0]Cathode
Mark
Non-pin
connection to
reinforce soldering
.035 [0.88]
.010 [0.25]
TYP
12
PIN 1
Cathode
PIN 2
Anode
+
Front PC BOARD Top Back PC BOARD Schematic
1208 Package Right Angle 3.0 x 1.5 x 1.0 mm / TriColor
597-2712-607F
 R :
G :
B :
624 AlInGaP
20
45 180 2.0 2.4
130 -20 to +80 -30 to +100525 InGaN 112 450 3.5 3.8
470 InGaN 28 180 3.5 3.8
.118 [3.0]
.039
[1.0]
14
23
.079 [2.0]
.059
[1.5]
.019 [0.5].016 [0.4]
Anode Mark
34
2
1
32 PIN 4
Common
Anode
PIN 1
PIN 2
PIN 3
+
Cathodes
r
g
B
Front PC BOARD Top Back PC BOARD Schematic
.. , J £33al£ 7 i 1—? 9‘ W L HQ]: HHHJ h: 9* fi‘ fl: 9‘ _. J of g an > m @561 7 a?
www.dialightsignalsandcomponents.com 25
Right Angle
|
1208
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1208 Right Angle 3.0 x 2.0 x 1.0 mm / BiColor
597-2732-607F R : 624
Y : 587
638
AlInGaP 20
40 112 2.4
130
-30 to +85 -40 to +85
594.5 45 180 2.4
597-2771-607F R : 624
G : 570.5
639 638 40 112 2.4 -30 to +85 -40 to +85
574 576.5 28 71 2.4
.126 [3.2]
.039
[1.0]
2
3
1
.079 [2.0]
.059
[1.5]
.020 [0.5]
.148 [3.75]
.024 [0.6]
.028
[0.7]
.028
[0.7]
.024 [0.6]
Cathode Mark
2
2
3 1
Y
R
R
G
r
g
y
R
PIN 1
Common
Anode
+
PIN
3
PIN
2
Cathodes
Front PC BOARD Top Back PC BOARD Schematic
1208 Right Angle 3.0 x 2.0 x 1.0 mm / Single Color
597-2002-607F R : — 631
AlInGaP
20
71 125 180 2.0 2.4
130 -55 to +85 -55 to +85
597-2211-607F O : 598 605 612 71 125 180 2.0 2.4
597-2222-607F Y : 587 589 592 71 125 180 2.0 2.4
597-2501-607F G : 570 572 577 28 50 71 2.0 2.4
597-2601-607F G : 520 525 535
InGaN
112 195 280 3.2 3.6
597-2901-607F B : 465 470 475 71 125 180 3.4 3.8
.118 [3.0]
.039
[1.0]
R .010 [0.25] TYP
.016 [0.4] TYP
12
.079 [2.0]
.079
[2.0]
.039
[1.0]Cathode
Mark
Reinforcing Pin
(non-electrode)
.012 [0.3]
21
PIN 1
Cathode
PIN 2
Anode
+
Front PC BOARD Top Back PC BOARD Schematic
597-2723-607F G : 567
Y : 582
571 576
AlInGaP 20
18 35 112 2.0 2.4
130
-55 to +85 -55 to +85
589 597 28 75 118
597-2724-607F
Reverse Polarity
Y : —
G : —
589 71 150 280 2.0 2.4 -40 to +85 -40 to +105
571 18 50 112
597-2751-607F R : —
G : 567
631 18 45 2.0 2.4 -55 to +85 -55 to +85
571 576 18 35 112
.118 [3.0]
.039
[1.0]
R .010 [0.25] TYP
2
13
.079 [2.0]
.079
[2.0]
.039
[1.0]
.016 [0.4]
2
13
2
Cathode Mark
Reinforcing Pin
(cathode)
G
Y
R
G
g
r
g
y
PIN 3
Common
Anode
+
PIN
1
PIN
2
Cathodes
Front PC BOARD Top Back PC BOARD Schematic
5C§L 1E @ mm W
26
Right Angle
|
1208
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1208 Right Angle 3.2 x 1.5 x 1.0 mm / BiColor
598-8510-207F  R : 625
YG : 562
632 640 AlInGaP
20
40 80 120
22.4
140 -40 to +100 -40 to +100
567 575 30 40 50
598-8520-207F O : 620
YG : 562
625 630 AlInGaP 90 150 200
567 570 30 40 50
598-8530-207F A : 600
YG : 562
605 610 AlInGaP 90 150 200
567 570 30 40 50
598-8540-207F Y : 585
YG : 562
590 595 AlInGaP 90 150 200
567 570 30 40 50
598-8550-207F Y : 587
G : 515
590 597 AlInGaP 90 150 200 22.4
525 530 InGaN 260 560 900 3.2 3.4
598-8560-207F Y : 587
 R : 630
590 597 AlInGaP 90 150 200 2.2 2.4
635 640 40 65 90 2.2 2.4
.126 [3.2]
4R .012
[0.3]
Cathode Mark
.039
[1.0]
1 2
3 4
.058
[1.48]
.019 [0.48]
.079 [2.0]Cathode Mark
.079 [2.0]
.053
[1.34]
.013 [0.34]
2 1
4 3
PIN
1
PIN
2
PIN
3
PIN
4
Anodes +
Cathodes
r
R
YG
RO
YG
o
O
YG
y
Y
YG
g
y
Y
G
y
r
Y
R
Front PC BOARD Top Back PC BOARD Schematic
1208 Right Angle 3.2 x 1.5 x 1.0 mm / Single Color
598-8310-117F R : 625 635 640
AlInGaP
20
40 90
2.1 2.4
140 -40 to +100 -40 to +100
598-8320-117F RO : 620 625 630 120 150 200
598-8330-117F O : 600 610 70 110 150
598-8340-117F Y : 590 595 90 140 200
598-8350-117F Y : 585 590 90 140 200
598-8360-117F YG : 570 575 43 65 80
598-8370-117F  G : 563 570 18 28 43
598-8380-117F G : 515 520 525
InGaN
260 480 900 3.1 3.4
598-8391-117F B : 465 470 475 90 170 260 3.2 3.5
.126 [3.2]
.039
[1.0]
1 2
.059
[1.5]
.020 [0.50]
.079 [2.0]
Cathode Mark
1
2
PIN 1
Cathode
PIN 2
Anode
+
Front PC BOARD Top Back PC BOARD Schematic
www.dialightsignalsandcomponents.com 27
Right Angle
|
1616
Color : Wavelength (nm) Material
Test
Current
(mA)
Intensity (mcd) Typ Fwd
Voltage (V) Viewing
Angle
Operating
Temp (ºC)
Storage
Temp (ºC)
Min Typ Max Min Typ Max Typ Max
1208 Right Angle 3.2 x 1.5 x 1.0 mm / TriColor
598-8810-307F
 R : 630
G : 517
B :
635 640 AlInGaP
20
35 100
140
-40 to +100 -40 to +100
521 525 InGaN 200 560
470 InGaN 60 200
598-8820-307F
O : 620
G : 517
B :
625 630 AlInGaP 70 200
521 525 InGaN 200 560
470 InGaN 60 200
598-8840-307F
Y : 587
 G : 515
B :
592 597 AlInGaP
160
522 530 InGaN
470 InGaN
.126 [3.2]
4R .012 [0.3]Polarity Mark
.039
[1.0]
1 2
3 4
.058
[1.48]
.019 [0.48]
.079 [2.0]Polarity Mark
.079 [2.0]
.053
[1.34]
.013 [0.34]
2 1
4 3 RO/G/B
R/G/B
Y/G/B
+
Common Anodes
Cathodes
g
r
B
g
y
B
1
2
4
1
2
3
PIN
4
PIN
3
B
g
Front PC BOARD Top Back PC BOARD Schematic
1616 Package Right Angle 4.0 x 4.0 x 3.6 mm / Single Color Low Current
597-2001-213F  R : 624 630 636
AlInGaP 2
20 40 60 1.8
120 -40 to +100 -40 to +100597-2301-213F G : 566 570 575 10 42 50 1.8
597-2401-213F Y : 580 587 595 25 70 115 1.8
1616 Right Angle 4.0 x 4.0 x 3.6 mm / Single Color
597-2201-815F Y : 580 587 595
AlInGaP
30 280 900 2.1
120 -40 to +100 -40 to +100
597-2301-824F G : 519 537 20 45 900 2
597-2321-816F G : 566 528 575
InGaN
20 355 112 3.5
597-2601-817F B : 464 470 476 290 224 3.6
597-2901-822F W : X=0.330/Y=0.330 20 355 710 3.6
.114
[2.9]
.141
[3.6]
.157 [4.0]
Cathode
Mark
.100
[2.54]
.102
[2.6]
.157
[4.0]
.094 [2.4]
CathodeAnode
.028 [0.70]
.112 [2.85]
.112
[2.85]
.039 [1.0]
Solder
Terminals
+
Top Front PC BOARD Side PC BOARD Bottom and Schematic
“Qigljgh’r
www.dialightsignalsandcomponents.com
Dialight reserves the right to make changes at any time in order to supply the best product possible. The most current version of this document will always be available at: www.dialightsignalsandcomponents.com
Warranty Statement: Except for the warranty expressly provided for [herein/above/below], Dialight disclaims any and all other warranties, express or implied, including, without limitation, any warranties
of merchantability, fitness for a particular purpose, title, and noninfringement.
Dialight_SMD_Selector Guide_Jun2020
North American HQ
1501 Route 34 South
Farmingdale, NJ 07727
Tel: 732.919.3119
info@dialightsignalsandcomponents.com
The Most Reliable, The Most Options.
More Optoelectronic Products
from Dialight Signals & Components
Prism® SMD CBI® Through Hole Optopipe® Light Pipes
Military & Relampable LED PMI Based LED Bulbs
Board Mount
Indication
Panel Mount
Indication