Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
SM05B-SRSS-TB(LF)(SN)
SM05B-SRSS-TB(LF)(SN)

SM05B-SRSS-TB

DigiKey Part Number
455-SM05B-SRSS-TBTR-ND - Tape & Reel (TR)
455-SM05B-SRSS-TBCT-ND - Cut Tape (CT)
455-SM05B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05B-SRSS-TB
Description
CONN HEADER SMD R/A 5POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM05B-SRSS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.114" (2.90mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.33300$43.33
100$3.68080$368.08
500$3.28532$1,642.66
1,000$3.12836$3,128.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.83820$8,514.60
6,000$2.70276$16,216.56
9,000$2.62657$23,639.13
15,000$2.61372$39,205.80
Manufacturers Standard Package