5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A05SR05SR30K152A

DigiKey Part Number
455-3709-ND
Manufacturer
Manufacturer Product Number
A05SR05SR30K152A
Description
JUMPER 05SR-3S - 05SR-3S 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.039" (1.00mm)
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,118
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.99000$12.99
10$11.06600$110.66
25$10.37240$259.31
50$9.87560$493.78
100$9.40290$940.29
250$8.81376$2,203.44
500$8.39300$4,196.50
1,000$7.99237$7,992.37
3,000$7.39642$22,189.26
Manufacturers Standard Package
Alternate Length
JUMPER 05SR-3S - 05SR-3S 2"
In-Stock: 3816
Unit Price: $10.93000
JUMPER 05SR-3S - 05SR-3S 12"
In-Stock: 659
Unit Price: $16.11000
JUMPER 05SR-3S - 05SR-3S 4"
In-Stock: 138
Unit Price: $12.00000
JUMPER 05SR-3S - 05SR-3S 8"
In-Stock: 1210
Unit Price: $13.81000
JUMPER 05SR-3S - 05SR-3S 10"
In-Stock: 991
Unit Price: $14.96000
Assembly Component