



SHR-05V-S-B | |
|---|---|
DigiKey Part Number | 455-1380-ND |
Manufacturer | |
Manufacturer Product Number | SHR-05V-S-B |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHR-05V-S-B Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1CH-A-05 | Adam Tech | 3,170 | 2057-1CH-A-05-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.74320 | $37.16 |
| 100 | $0.70790 | $70.79 |
| 250 | $0.66364 | $165.91 |
| 500 | $0.63206 | $316.03 |
| 2,000 | $0.57300 | $1,146.00 |
| 4,000 | $0.54560 | $2,182.40 |










