


M20-7920342R | |
|---|---|
DigiKey Part Number | 952-3203-2-ND - Tape & Reel (TR) 952-3203-1-ND - Cut Tape (CT) 952-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-7920342R |
Description | CONN RCPT 6POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7920342R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $8.23800 | $82.38 |
| 100 | $7.00230 | $700.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $6.07317 | $4,554.88 |
| 1,500 | $5.78328 | $8,674.92 |
| 2,250 | $5.62022 | $12,645.49 |
| 3,750 | $5.42134 | $20,330.02 |
| 5,250 | $5.29427 | $27,794.92 |
| 7,500 | $5.16278 | $38,720.85 |








