


M20-8760346 | |
|---|---|
DigiKey Part Number | 952-3257-ND |
Manufacturer | |
Manufacturer Product Number | M20-8760346 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760346 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.08300 | $30.83 |
| 100 | $2.61770 | $261.77 |
| 500 | $2.33622 | $1,168.11 |
| 1,000 | $2.22457 | $2,224.57 |
| 5,000 | $1.98566 | $9,928.30 |
| 10,000 | $1.89090 | $18,909.00 |









