


M20-8750342R | |
|---|---|
DigiKey Part Number | 952-M20-8750342RTR-ND - Tape & Reel (TR) 952-M20-8750342RCT-ND - Cut Tape (CT) 952-M20-8750342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8750342R |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8750342R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.53900 | $75.39 |
| 100 | $6.40700 | $640.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.92853 | $1,778.56 |
| 600 | $5.64543 | $3,387.26 |
| 900 | $5.48611 | $4,937.50 |
| 1,500 | $5.29191 | $7,937.86 |
| 2,100 | $5.16776 | $10,852.30 |
| 3,000 | $5.03937 | $15,118.11 |






