
DLM3-60P | |
|---|---|
DigiKey Part Number | 1003-1661-ND |
Manufacturer | |
Manufacturer Product Number | DLM3-60P |
Description | CONN HOUSING 60POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 60 Position Housing for Non-Gendered Contacts Connector Panel Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer ITT Cannon, LLC | Number of Rows 6 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Actuating Camshaft, Zero Insertion Force (ZIF) |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,481.76000 | $1,481.76 |
| 10 | $1,259.65700 | $12,596.57 |
| 25 | $1,180.87720 | $29,521.93 |
| 50 | $1,124.60260 | $56,230.13 |
















