96 Position Housing for Non-Gendered Contacts Connector Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Housing for Non-Gendered Contacts Connector Panel Mount
DLM2-96P
DLM2-96P

DLM2-96P

DigiKey Part Number
1003-1680-ND
Manufacturer
Manufacturer Product Number
DLM2-96P
Description
CONN HOUSING 96POS PNL MNT
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
96 Position Housing for Non-Gendered Contacts Connector Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
ITT Cannon, LLC
Number of Rows
8
Series
Mounting Type
Panel Mount
Packaging
Bulk
Connector Usage
Plug
Part Status
Active
Features
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)
Connector Type
Housing for Non-Gendered Contacts
Note
Contacts Sold Separately
Number of Positions
96
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,767.87000$1,767.87
10$1,502.91500$15,029.15
25$1,408.95120$35,223.78
50$1,341.80300$67,090.15
Manufacturers Standard Package