



DLM5-260P | |
|---|---|
DigiKey Part Number | 1003-1658-ND |
Manufacturer | |
Manufacturer Product Number | DLM5-260P |
Description | CONN HOUSING 260POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 260 Position Housing for Non-Gendered Contacts Connector Panel Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer ITT Cannon, LLC | Number of Rows 10 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Number of Positions 260 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,248.91000 | $2,248.91 |
| 10 | $1,911.83600 | $19,118.36 |
| 25 | $1,792.31320 | $44,807.83 |

















