Similar
Similar
Similar
Similar
Similar
Similar



STD65N55LF3 | |
|---|---|
DigiKey Part Number | 497-10877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD65N55LF3 |
Description | MOSFET N-CH 55V 80A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD65N55LF3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 32A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6009LK3-13 | Diodes Incorporated | 2,500 | DMTH6009LK3-13DICT-ND | $15.29000 | Similar |
| FDD10AN06A0 | onsemi | 3,062 | FDD10AN06A0CT-ND | $24.17000 | Similar |
| IPD50N06S409ATMA2 | Infineon Technologies | 2,455 | 448-IPD50N06S409ATMA2CT-ND | $14.72000 | Similar |
| IRFR48ZTRPBF | Infineon Technologies | 3,819 | 448-IRFR48ZTRPBFCT-ND | $14.39000 | Similar |
| IRLR3705ZTRPBF | Infineon Technologies | 20,400 | IRLR3705ZTRPBFCT-ND | $16.44000 | Similar |






