
TK60S06K3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TK60S06K3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TK60S06K3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TK60S06K3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK60S06K3L(T6L1,NQ |
Description | MOSFET N-CH 60V 60A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Ta) 88W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK60S06K3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 88W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1018ETRPBF | Infineon Technologies | 20,104 | IRFR1018ETRPBFCT-ND | $13.73000 | Similar |
| IRLR3636TRLPBF | Infineon Technologies | 337 | 448-IRLR3636TRLPBFCT-ND | $19.48000 | Similar |
| STD70N6F3 | STMicroelectronics | 2,197 | 497-12240-1-ND | $24.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $14.17400 | $141.74 |
| 100 | $9.69400 | $969.40 |
| 500 | $7.77688 | $3,888.44 |
| 1,000 | $7.19513 | $7,195.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.64265 | $13,285.30 |
| 4,000 | $6.20719 | $24,828.76 |
| 6,000 | $5.98540 | $35,912.40 |
| 10,000 | $5.87837 | $58,783.70 |

