Full, Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,300 In Stock | 1 : $7.48000 Cut Tape (CT) 5,000 : $3.41459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic | Inductive | Power MOSFET | - | 1.3A | 5A | 2.7V ~ 5.5V | 2V ~ 18V | -30°C ~ 150°C (TJ) | - | - | - | Over Temperature, UVLO | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) | ||
17,841 In Stock | 1 : $12.99000 Cut Tape (CT) 3,000 : $6.39660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
10,764 In Stock | 1 : $14.96000 Cut Tape (CT) 4,000 : $7.39997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
3,011 In Stock | 1 : $22.61000 Cut Tape (CT) 3,000 : $11.76793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | SMART7 | 20mOhm LS, 12mOhm HS | 7A | 17A | 6V ~ 18V | - | -40°C ~ 150°C (TJ) | - | - | Diagnostic Enable, Enable, SENSE | Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
11,496 In Stock | 1 : $22.77000 Cut Tape (CT) 2,500 : $11.94449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
4,671 In Stock | 1 : $24.66000 Cut Tape (CT) 5,000 : $12.76764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM | Capacitive | Power MOSFET | 140mOhm LS + HS | 5.5A | 5.5A | 5V ~ 26V | 5V ~ 26V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
21,864 In Stock | 1 : $28.78000 Cut Tape (CT) 1,000 : $15.89306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
9,110 In Stock | 1 : $30.58000 Cut Tape (CT) 1,000 : $17.01415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
397 In Stock | 1 : $32.56000 Cut Tape (CT) 1,000 : $18.17173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 28V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | - | Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
5,527 In Stock | 1 : $33.30000 Cut Tape (CT) 2,000 : $18.21441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | MOSFET (Metal Oxide) | - | - | - | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
12,151 In Stock | 1 : $34.78000 Cut Tape (CT) 2,000 : $19.08790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
16,844 In Stock | 1 : $37.57000 Cut Tape (CT) 2,000 : $20.78938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
1,192 In Stock | 1 : $38.39000 Cut Tape (CT) 3,000 : $12.84609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic, PWM | Inductive | Power MOSFET | - | 55A | 70A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Over Temperature, UVLO | Surface Mount | 39-PowerVFQFN | 39-PQFN (5x6) | ||
22,887 In Stock | 1 : $41.44000 Cut Tape (CT) 3,000 : $22.85692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 15A | 78A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
3,952 In Stock | 1 : $42.18000 Cut Tape (CT) 2,000 : $23.54054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Inductive | MOSFET (Metal Oxide) | 5.3mOhm LS, 5.3mOhm HS | - | - | 8V ~ 18V | 8V ~ 18V | - | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
14,358 In Stock | 1 : $44.89000 Cut Tape (CT) 1,000 : $25.76182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 7.5mOhm LS, 6.7mOhm HS | 30A | 70A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
6,649 In Stock | 1 : $48.42000 Cut Tape (CT) 1,000 : $27.99602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Inductive | DMOS | 4.7mOhm LS, 5.3mOhm HS | 50A | 117A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Latch Function, Slew Rate Controlled, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | |||
8,213 In Stock | 1 : $52.12000 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,954 In Stock | 1 : $52.12000 Cut Tape (CT) 2,500 : $27.54893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3,302 In Stock | 1 : $59.52000 Cut Tape (CT) 1,000 : $34.98528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | BCDMOS | 300mOhm | 1A | - | 12V ~ 48V | 12V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Over Temperature | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
2,361 In Stock | 1 : $65.11000 Cut Tape (CT) 600 : $39.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors, Voltage Regulators | Logic | Inductive | BCDMOS | 300mOhm | 2.8A | 5.6A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, UVLO | Surface Mount | 36-PowerBSSOP (0.433", 11.00mm Width) | PowerSO-36 Slug Up | ||
2,669 In Stock | 1 : $66.84000 Cut Tape (CT) 2,500 : $26.99737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 60A | 90A | 4.5V ~ 5.5V | 4.5V ~ 16V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature | Surface Mount | 12-PowerTFDFN | 12-VSON (5x6) | |||
5,598 In Stock | 1 : $66.92000 Cut Tape (CT) 1,000 : $37.34797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
1,187 In Stock | 1 : $66.92000 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
999 In Stock | 1 : $66.92000 Cut Tape (CT) 1,000 : $37.34797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |