Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,000 In Stock 60,000 Factory | 1,000 : $1.27207 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.144" (3.66mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
310,000 In Stock | 500 : $1.83566 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
10,000 In Stock 20,000 Factory | 1,000 : $1.86454 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock | 1,000 : $1.92908 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
112,500 In Stock | 500 : $2.08678 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
38,500 In Stock | 500 : $2.13884 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
17,000 In Stock 59,000 Factory | 1,000 : $2.15384 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,000 In Stock 48,000 Factory | 1,000 : $2.16673 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.178" (4.52mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
46,000 In Stock | 1,000 : $2.47211 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.160" (4.06mm) | - | 1000.0' (304.8m) | Gray | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
52,000 In Stock 39,000 Factory | 1,000 : $2.51135 Spool | - | Spool | Active | Multi-Conductor | 3 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock | 500 : $2.52978 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.168" (4.27mm) | - | 500.0' (152.4m) | Gray | UL Style CMR | Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
6,500 In Stock | 500 : $2.53224 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
18,000 In Stock | 1,000 : $2.62149 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.190" (4.83mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | -20°C ~ 60°C | - | - | Polyolefin (PO) | - | - | ||
18,000 In Stock | 1,000 : $2.62655 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 105°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
12,000 In Stock | 1,000 : $2.65902 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.126" (3.20mm) | - | 1000.0' (304.8m) | Black | - | - | - | -20°C ~ 60°C | - | 0.0220" (0.559mm) | Polyolefin (PO) | - | - | ||
16,000 In Stock 145,000 Factory | 1,000 : $2.68904 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
21,000 In Stock 1,000 Factory | 1,000 : $2.70373 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.158" (4.01mm) | - | 1000.0' (304.8m) | Gray | - | Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
36,000 In Stock | 500 : $2.81338 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
20,000 In Stock | 1,000 : $2.81721 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
13,000 In Stock | 500 : $2.91634 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.133" (3.38mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
22,000 In Stock | 500 : $2.96202 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
16,000 In Stock 141,500 Factory | 500 : $2.99596 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
18,000 In Stock 38,000 Factory | 1,000 : $3.01089 Spool | - | Spool | Active | Multi-Conductor | 4 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.185" (4.70mm) | Foil | 1000.0' (304.8m) | Natural | - | Drain Wire | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
12,000 In Stock | 1,000 : $3.07469 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
18,000 In Stock | 1,000 : $3.08032 Box | Box | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.220" (5.59mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | 0°C ~ 75°C | Network | - | Polyolefin (PO) | - | - |