
IH0524SH | |
|---|---|
DigiKey Part Number | 1470-1446-5-ND |
Manufacturer | |
Manufacturer Product Number | IH0524SH |
Description | DC DC CONVERTER +/-24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.83000 | $91.83 |
| 5 | $89.03800 | $445.19 |
| 10 | $86.32600 | $863.26 |
| 25 | $82.62600 | $2,065.65 |
| 100 | $77.11770 | $7,711.77 |











