
CMLD6001DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLD6001DOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLD6001DOTRPBFREECT-ND - Cut Tape (CT) 1514-CMLD6001DOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLD6001DO TR PBFREE |
Description | DIODE ARRAY GP 75V 250MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 250mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 pA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.41000 | $54.10 |
| 100 | $3.52460 | $352.46 |
| 500 | $2.71358 | $1,356.79 |
| 1,000 | $2.45231 | $2,452.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.12022 | $6,360.66 |
| 6,000 | $1.95299 | $11,717.94 |
| 9,000 | $1.86780 | $16,810.20 |
| 15,000 | $1.77208 | $26,581.20 |
| 21,000 | $1.71541 | $36,023.61 |
| 30,000 | $1.66034 | $49,810.20 |











