



| 1-1827864-3 | |
|---|---|
| DigiKey Part Number | 1-1827864-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1827864-3 | 
| Description | CONN RCPT HSG 6POS 2.50MM | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1827864-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.098" (2.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.130" (3.30mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Black | |
| Features | Polarizing Key | |
| Insulation Material | Thermoplastic, Polyester, Glass Filled | |
| Operating Temperature | -55°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $4.32400 | $43.24 | 
| 25 | $4.05320 | $101.33 | 
| 50 | $3.85900 | $192.95 | 
| 100 | $3.67460 | $367.46 | 
| 250 | $3.44452 | $861.13 | 
| 600 | $3.23783 | $1,942.70 | 
| 1,200 | $3.08323 | $3,699.88 | 
| 3,000 | $2.89020 | $8,670.60 | 
 
 
 
 















