



| 1-1827864-2 | |
|---|---|
| DigiKey Part Number | 1-1827864-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1827864-2 | 
| Description | CONN RCPT HSG 4POS 2.50MM | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1827864-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.098" (2.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.130" (3.30mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Black | |
| Features | Polarizing Key | |
| Insulation Material | Thermoplastic, Polyester, Glass Filled | |
| Operating Temperature | -55°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $3.14900 | $31.49 | 
| 25 | $2.95320 | $73.83 | 
| 50 | $2.81140 | $140.57 | 
| 100 | $2.67760 | $267.76 | 
| 250 | $2.50956 | $627.39 | 
| 800 | $2.31151 | $1,849.21 | 
| 1,600 | $2.20106 | $3,521.70 | 
| 3,200 | $2.09599 | $6,707.17 | 
 
 
 
 














