60 Position Housing for Non-Gendered Contacts Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Housing for Non-Gendered Contacts Connector Black Panel Mount
DL3-60R
DL3-60R
DL Series for Test and Measurement

DL3-60R

DigiKey Part Number
1003-1098-ND
Manufacturer
Manufacturer Product Number
DL3-60R
Description
CONN HOUSING 60POS BLACK PNL MNT
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
60 Position Housing for Non-Gendered Contacts Connector Black Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
ITT Cannon, LLC
Mounting Type
Panel Mount
Series
Connector Usage
Receptacle
Packaging
Bulk
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Part Status
Active
Color
Black
Connector Type
Housing for Non-Gendered Contacts
Note
Contacts Sold Separately
Number of Positions
60
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$220.83000$220.83
10$187.69700$1,876.97
25$175.94680$4,398.67
50$167.54920$8,377.46
100$159.55790$15,955.79
250$149.57936$37,394.84
500$142.44932$71,224.66
Manufacturers Standard Package