




DL3-60P | |
|---|---|
DigiKey Part Number | 1003-1097-ND |
Manufacturer | |
Manufacturer Product Number | DL3-60P |
Description | CONN HOUSING 60POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 60 Position Housing for Non-Gendered Contacts Connector Black Panel Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer ITT Cannon, LLC | Number of Rows 6 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Features Actuating Camshaft, Zero Insertion Force (ZIF) |
Part Status Active | Color Black |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,063.86000 | $1,063.86 |
| 10 | $904.34000 | $9,043.40 |
| 25 | $847.77480 | $21,194.37 |
| 50 | $807.36780 | $40,368.39 |
| 100 | $768.89280 | $76,889.28 |




















