Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TV04A150JB-HF | |
|---|---|
DigiKey Part Number | TV04A150JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A150JB-HF |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A150JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 16.39A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A150JB-HF | Comchip Technology | 0 | ATV04A150JB-HF-ND | $0.90662 | Direct |
| TV04A150JB-G | Comchip Technology | 2,310 | 641-1465-1-ND | $4.69000 | Direct |
| SMAJ15CA | Littelfuse Inc. | 202,214 | SMAJ15CALFCT-ND | $3.95000 | Upgrade |
| SMAJ15CA | Bourns Inc. | 160,484 | SMAJ15CABCT-ND | $4.77000 | Upgrade |
| CD214A-T15CALF | Bourns Inc. | 0 | CD214A-T15CALF-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.90155 | $4,507.75 |
| 10,000 | $0.82994 | $8,299.40 |








