
SMAJ15CA-TR | |
|---|---|
DigiKey Part Number | 497-2997-2-ND - Tape & Reel (TR) 497-2997-1-ND - Cut Tape (CT) 497-2997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-TR |
Description | TVS DIODE 15VWM 32.5VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 71A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 71A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA | Bourns Inc. | 5,487 | SMAJ15CABCT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.03730 | $203.73 |
| 500 | $1.53726 | $768.63 |
| 1,000 | $1.37579 | $1,375.79 |
| 2,000 | $1.23972 | $2,479.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.09236 | $5,461.80 |
| 10,000 | $1.00121 | $10,012.10 |
| 15,000 | $0.95477 | $14,321.55 |
| 25,000 | $0.90258 | $22,564.50 |
| 35,000 | $0.87168 | $30,508.80 |
| 50,000 | $0.84165 | $42,082.50 |


