
ACSL-6400-00TE | |
|---|---|
DigiKey Part Number | 516-1603-5-ND |
Manufacturer | |
Manufacturer Product Number | ACSL-6400-00TE |
Description | OPTOIS 2.5KV 4CH OPN COLL 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 4 Channel 10kV/µs CMTI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6400-00TE Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.52V |
Number of Channels 4 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 4/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 16-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.60000 | $72.60 |
| 50 | $47.72260 | $2,386.13 |
| 100 | $45.23470 | $4,523.47 |
| 500 | $40.82732 | $20,413.66 |
| 1,000 | $39.39661 | $39,396.61 |
| 2,000 | $38.18731 | $76,374.62 |









