


AD688ARWZ | |
|---|---|
DigiKey Part Number | 505-AD688ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD688ARWZ |
Description | IC VREF SERIES 0.04% 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed ±10V V ±0.04% 10 mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD688ARWZ Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tube | Voltage - Input 12V ~ 38V |
Part Status Active | Current - Supply 12mA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) ±10V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Output 10 mA | Supplier Device Package 16-SOIC |
Tolerance ±0.04% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.63000 | $394.63 |
| 10 | $323.32700 | $3,233.27 |
| 47 | $295.64681 | $13,895.40 |
| 141 | $282.14787 | $39,782.85 |
| 282 | $275.54270 | $77,703.04 |











